• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger HEAVY DUTY 70244 Chain wrench 4"

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 269.00 / piece)
€ 269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Chain wrench

Dim

(L x W x H) 940 x 110 x 90 mm

Range (max.)

114 mm

Length

940 mm

Manufacturer part #

70244

Material

Chromium-vanadium steel

Pipe diameter (in inches) (max.)

4"

Range (in inches)

4"

Height

90 mm

Width

110 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797871 Rothenberger HEAVY DUTY 70244 Chain wrench 4"

Description

Use the Heavy DUTY chain pipe wrench 4" to tighten and loosen pipe connections of up to Ø 4" in different areas of application.

This text is machine translated.

Scope of delivery

  • Chain pipe pliers HEAVY DUTY, 4"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 317.99*

What kind of Alligator Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)