• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial Basin cock wrench 3/8-1 1/4" 070676E

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Diameter: 10 mm - 32 mm (3/8 - 1 1/4") | length: 275 mm
Length

275 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1339554 Rothenberger Industrial Basin cock wrench 3/8-1 1/4" 070676E

Description

Swivel Cross-grip.
Swivel clip for right and left hand operation

Features

  • Diameter of 10 mm (3/8")
  • diameter up to 32 mm (1 1/4")

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)