• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger R17300416 Refrigerant scales R17300416 Weight range 120 kg Readability 5 g battery-powered

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROSCALE 120 digital scales, 120kg

  • Resolution of 5 g enables precise fillingBottle adapter for connecting small refrigerant bottles (1 L and 2 L bottles)Large LCD display for easy reading of measurementsA cable connection allows you to work comfortably in any situationAll sizes of refrigerant bottles have enough spaceWeighing capacity sufficient for all conventional refrigerant bottles

Technical specifications

Weight range

120 kg

Product type

Refrigerant scales

Readability

5 g

Display

Digital

Power supply (LOV)

battery-powered

Manufacturer's standards (no certificate)

Weight resolution

5 g

Width

230 mm

Type

R17300416

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797785 Rothenberger R17300416 Refrigerant scales R17300416 Weight range 120 kg Readability 5 g battery-powered

Description

With the Rothenberger Roscale 120 refrigerant scales the refrigeration engineer and refrigeration technician can ensure exact filling and extraction of refrigerant in refrigeration and air conditioning systems. With the large weighing capacity of 120 kg, it is suitable for all popular refrigerant bottles. Ideal the scales are also suitable for applications with small refrigerant bottles, as these can be attached directly to the scales by means of adapters.

This text is machine translated.

Features

  • Weighing range 0 - 120 kg

Scope of delivery

  • Digital scale with operating unitUser manual9V batterySturdy case with insert

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)