• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger ROAIRVAC R32 1.5 Vacuum pump

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 559.00 / piece)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vacuum pump ROAIRVAC R32 1.5, 230V, 42 l/min

  • 4-pole motor for increased torque and long lifeAlso suitable for easily inflammable refrigerants such as R32Non-return solenoid valve to protect the cooling circuit from oil contamination when the circuit is interruptedVacuum meter with integrated drag indicator allows quick and easy evacuation controlProtection of the inner components through light and high-quality casingGas ballast valve to reduce water vapor in the oil reservoirSpecial filter reduces oil mist at the exhaust nozzleEasy to read oil level through sight glassEasily accessible oil drainage screw for a quick drainThermal switch protects the unit from overheating the engineStandard 1/4" SAE connection, as well as 5/16" SAE and 3/8" SAE adapter includedRemovable cable prevents cable damage

Technical specifications

  • Pressure range: 15 MicronInput power 190 WFrequency 50 - 60 HzVoltage 220 – 240 VMains plug type: Plug-type E+F (CEE 7/7)Pump capacity 0 – 42 l/min.
Product type

Vacuum pump

Output

42 l/min

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2797702 Rothenberger ROAIRVAC R32 1.5 Vacuum pump

Description

The Rothenberger ROAIRVAC R32 1.5 is used to evacuate all cooling circuits in accordance with DIN 8975. The two-stage rotary vane pump achieves a vacuum of less than 25 Micron. This makes them Ideal suitable for all refrigeration engineers and technicians.

This text is machine translated.

Scope of delivery

  • Vacuum pump ROAIRVAC R32 1.5Adapter 1/4" SAE to 5/16" SAEAdapter 1/4" SAE to 3/8" SAEVacuum pump oilPower cable;User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 593.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)