• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Round hole iron, 19mm KS Tools 129.2319 (Ø x L) 19 mm x 150 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole punch

Dim

(Ø x L) 19 mm x 150 mm

Weight

300 g

Content

1 pc(s)

Material

Tool steel

Material properties

tempered

Length

150 mm

(Ø)

19 mm

Tip diameter

19.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735997 Round hole iron, 19mm KS Tools 129.2319 (Ø x L) 19 mm x 150 mm

Description

• According to DIN 7200 shape B• Strongly forged shape• Polished pipe• For punching and producing seals and sealing rings• Slightly conical inside to remove the cut-outs• painted red• Cutting hardened• Special tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 249.96*

What kind of Punchers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)