• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Round hole iron, 21 mm KS Tools 129.2321 (Ø x H) 21 mm x 156 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole punch

Material (handle)

Tool steel

Dim

(Ø x H) 21 mm x 156 mm

Weight

380 g

Content

1 pc(s)

Material

Tool steel

Material properties

tempered

Height

156 mm

Length

156 mm

(Ø)

21 mm

Tip diameter

21 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735999 Round hole iron, 21 mm KS Tools 129.2321 (Ø x H) 21 mm x 156 mm

Description

• According to DIN 7200 shape B• Strongly forged shape• Polished pipe• For punching and producing seals and sealing rings• Slightly conical inside to remove the cut-outs• painted red• Cutting hardened• Special tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.96*

What kind of Punchers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)