• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RST 11096532 11096532 with flange M32 Polyamide Grey-white (RAL 7035) 1 pc(s)

Image similar
Internal thread
M32
Material
Polyamide
Features
with flange
Factory colour
Grey-white (RAL 7035)
Spanner size
41 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

with flange

Internal thread

M32

Factory colour

Grey-white (RAL 7035)

Spanner size

41 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

Material

Polyamide

Halogen-free

No

Content

1 pc(s)

Industrial packaging

Yes

Manufacturer part #

11096532

Type

11096532

Documents & Downloads

Datasheet

Datasheet 3210128 RST 11096532 11096532 with flange M32 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3210128 RST 11096532 11096532 with flange M32 Polyamide Grey-white (RAL 7035) 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?