• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RST 12096532 Locknut with flange M32 Polyamide Grey (RAL 7001) 100 pc(s)

Image similar
Product type
Locknut
Internal thread
M32
Material
Polyamide
Features
with flange
Factory colour
Grey (RAL 7001)
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.38 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Locknut

Features

with flange

Internal thread

M32

Factory colour

Grey (RAL 7001)

Spanner size

41 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

Material

Polyamide

Halogen-free

No

Content

100 pc(s)

Industrial packaging

Yes

Type

12096532

Documents & Downloads

Datasheet

Datasheet 1419349 RST 12096532 Locknut with flange M32 Polyamide Grey (RAL 7001) 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1419349 RST 12096532 Locknut with flange M32 Polyamide Grey (RAL 7001) 100 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?