• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 116005 Burr Carbide metal 12 mm Length 12.0 mm Shank diameter 6 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5-piece HM-milling pins set

  • Dia. 12 mm
  • Shank dia. 6 mm

Technical specifications

  • Operational areas: Highly alloyed, rust-steady, acid-proof and heatproof steel, casting and plastics
Product type

Burr

Material

Carbide metal

Shank Ø

6 mm

Ball diameter

12 mm

Length

12.0 mm

Content

1 Set

Material (details)

Carbide

Shank diameter

6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826666 RUKO 116005 Burr Carbide metal 12 mm Length 12.0 mm Shank diameter 6 mm

Description

Features

  • Staggered tooth system
  • Toothing KVZ 4
  • Blank surface.

Scope of delivery

  • Milling pin dia. 12 mm form A, cylinder (ZYA) with front toothing
  • Milling pin dia. 12 mm form C, roller round (WRC)
  • Milling pin dia. 12 mm form G, pointed arch (SPG)
  • Milling pin dia. 12 mm form F, round arch (RBF)
  • Milling pin dia. 12 mm form D, sphere (KUD).

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)