• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 116013 Burr Carbide metal Cylindrical 12 mm Length 65 mm Shank diameter 6 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Areas of application: High alloyed, rust-proof, acid-proof and heat-proof steel, casting and plastics
Product type

Burr

Type

Cylindrical

Material

Carbide metal

Shank Ø

6 mm

Ball diameter

12 mm

Length

65 mm

Content

1 pc(s)

Material (details)

Carbide

Shank diameter

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815216 RUKO 116013 Burr Carbide metal Cylindrical 12 mm Length 65 mm Shank diameter 6 mm

Description

For deburring, smoothing sharp edges, cleaning, welded seam working and surface working

Features

  • Form A cylinder (ZYA) without front gear-teeth
  • Staggered tooth system
  • Tooth system KVZ 4
  • Blank surface.

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)