• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 116043 Burr Carbide metal Sphere 10 mm Length 49 mm Shank diameter 6 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Applications: high alloyed, corrosion resistant, acid resistant and heat resistant steels, cast iron and plastic.
Product type

Burr

Type

Sphere

Material

Carbide metal

Shank Ø

6 mm

Ball diameter

10 mm

Length

49 mm

Content

1 pc(s)

Material (details)

Carbide

Shank diameter

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815259 RUKO 116043 Burr Carbide metal Sphere 10 mm Length 49 mm Shank diameter 6 mm

Description

For deburring, edge rounding, plastering, weld-seam and surface machining.

Features

  • Form D ball (KUD)
  • Cross toothing
  • Toothing KVZ 4
  • Shiny surface

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)