• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 116220 Burr Carbide metal 12 mm Length 77 mm Shank diameter 6 mm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Burr

Material

Carbide metal

Shank Ø

6 mm

Ball diameter

12 mm

Length

77 mm

Drill hole Ø

12 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2205573 RUKO 116220 Burr Carbide metal 12 mm Length 77 mm Shank diameter 6 mm

User & Safety Instructions

User & Safety Instructions 2205573 RUKO 116220 Burr Carbide metal 12 mm Length 77 mm Shank diameter 6 mm

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)