• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO ULTIMATECUT 102880 Countersink 19 mm HSS Cylinder shank 1 pc(s)

Product type
Countersink
DIN standard
DIN 355
Ø
19 mm
Material
HSS
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Countersink

DIN standard

DIN 355

Ø

19 mm

Angle

90°

No. of blades

4

Material

HSS

Total length

63 mm

Tool holder

Cylinder shank

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992139 RUKO ULTIMATECUT 102880 Countersink 19 mm HSS Cylinder shank 1 pc(s)

Description

The ULTIMATECUT countersink 4S is a high-performance tool that stands for best performance in all disciplines. The ULTIMATECUT countersink 4S can be used optimally in hand-guided applications with a cordless screwdriver or a drill, in stator drills as well as in CNC-controlled machining center. The new ULTIMATECUT Countersinks 4S are divided into extremely smooth running and a smooth result without rattle marks. By distributing the forces across the four cutting edges, the Axial and radial forces are greatly reduced. This protects the tool and increases the service life considerably. With dimensions, starting with Ø 10.4 mm to max. Ø 40.0 mm, in the future, it will even be possible to make sinks using hand-held screwing and drilling tools, which were previously reserved exclusively for stationary equipment.

This text is machine translated.

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)