• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO ULTIMATECUT 102883P Countersink 25 mm HSS Cylinder shank 1 pc(s)

Product type
Countersink
DIN standard
DIN 355
Ø
25 mm
Material
HSS
Material suitability
Steel
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Countersink

DIN standard

DIN 355

Ø

25 mm

Angle

90°

No. of blades

4

Material

HSS

Material suitability

Steel

Total length

67 mm

Tool holder

Cylinder shank

Shank Ø

10 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992132 RUKO ULTIMATECUT 102883P Countersink 25 mm HSS Cylinder shank 1 pc(s)

Description

High quality of work, low costs. The newly developed ULTIMATECUT countersink 4S works with four blades instead of three blades. The distribution of the acting forces on the four cutting edges significantly reduces the Axial and radial forces and guarantees an extremely smooth and material-gentle run of the tool due to the inequality. The new ULTIMATECUT countersink 4S not only ensures a perfect vertical image without rattle marks, but also for particularly power-saving and material-saving working with up to 50% time saving and up to 3 times longer service life of the tools used.

This text is machine translated.

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)