• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck US-Cat.6A iso A Rutenbeck US-Cat.6A iso A N/A 13900321 RJ45 plug enclosure No. of pins (RJ) 8P8C Metal 1 pc(s)

Packaging type
Piece
Product type
RJ45 plug
Connector type
RJ45 plug enclosure
No. of pins
8P8C
Specification
CAT 6A
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Rutenbeck US-Cat.6A iso A N/A 13900321 RJ45 plug enclosure No. of pins (RJ) 8P8C Metal 1 pc(s)

Our service for you

Technical specifications

  • Suitable for stranded conductors: YesSuitable for solid conductors: Yes
Packaging type

Piece

Type

US-Cat.6A iso A

Product type

RJ45 plug

Connector type

RJ45 plug enclosure

No. of pins

8P8C

CAT 6A

Connector standard

RJ45

AWG max.

22

AWG (min.)

24

Connection

RJ45

Type A

RJ45 8p8c plug

Factory colour

Metal

Content

1 pc(s)

Material

Zinc (die-cast)

RoHS-compliant

Yes

Features

+ shielding

Cross section (inflexible) (max.)

0.34 mm²

Cross section (inflexible) (min.)

0.25 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2605547 Rutenbeck US-Cat.6A iso A Rutenbeck US-Cat.6A iso A N/A 13900321 RJ45 plug enclosure No. of pins (RJ) 8P8C Metal 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)