• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ruthe 3014064019 Axe 700 mm 1400 g

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Axe

Weight

1400 g

Length

700 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376372 Ruthe 3014064019 Axe 700 mm 1400 g

Description

Features

  • DIN 7294 B
  • Hickory handle
  • VPA/GS-tested.
  • Completely forged, hardened and tempered
  • Head finely polished, cutting edge spherical sharply ground, with protective paint
  • Permanent aid in case of falls and sampling
  • This text is machine translated.

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)