• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Yellow, Green Hirschmann Test & Measurement SEP 2620 F6,

Product type
Safety jack socket
Connector type
Socket, vertical vertical
Pin Ø
4 mm
Connection
Type C CEE 7/16 plug 6.3 mm
Nominal current
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SEP safety lab program

  • 4 mm

Technical specifications

  • Wall thickness: 1 - 10 mm
Product type

Safety jack socket

Connector type

Socket, vertical vertical

Pin Ø

4 mm

Nominal current

32 A

Nominal current - rounded value

32 A

Connection

Type C CEE 7/16 plug 6.3 mm

Factory colour

Yellow

Green

Insulation type

Insulated

Manufacturer part #

972362188

Type

SEP 2620 F6,3

Dim
Content

1 pc(s)

Insulation material

PA

Contact material

Brass gold plated

Nominal voltage

1000 V

RoHS-compliant

Yes

Temperature range

-40 - +80 °C

Material (details)

Gold-plated brass

Nominal voltage (details)

1000 V AC/DC (CAT III)

Nominal current (details)

32 A

Wall thickness (details)

1 - 10 mm

Connection

Spade connectors, 6.3 mm

Documents & Downloads

Datasheet

Datasheet 734399 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Yellow, Green Hirschmann Test & Measurement SEP 2620 F6,

User & Safety Instructions

User & Safety Instructions 734399 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Yellow, Green Hirschmann Test & Measurement SEP 2620 F6,

Description

Touch-proof press-in socket. For installation in control panels with walls from 1-10 mm thick. Mounting opening diameter 12.2 mm, chamfer: 0.5 x 45°.

What kind of Jack Plugs are you looking for?