• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement SEP 2630 S1,9 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Yellow 1 pc(

Product type
Safety jack socket
Connector type
Socket, vertical vertical
Pin Ø
4 mm
Connection
Soldering
Nominal current
24 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hirschmann Test & Measurement SEP 2630 S1,9 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Yellow 1 pc(s)

  • 4 mm

Technical specifications

  • Wall thickness: 1 - 10 mm
Product type

Safety jack socket

Connector type

Socket, vertical vertical

Pin Ø

4 mm

Nominal current

24 A

Nominal current - rounded value

24 A

Connection

Soldering

Factory colour

Yellow

Insulation type

Insulated

Manufacturer part #

972363103

Type

SEP 2630 S1,9

Content

1 pc(s)

Insulation material

PA

Contact material

Brass gold plated

Nominal voltage

1000 V

RoHS-compliant

Yes

Temperature range

-40 - +80 °C

Material (details)

Gold-plated brass

Nominal voltage (details)

1000 V AC/DC (CAT III)

Nominal current (details)

24 A

Wall thickness (details)

1 - 10 mm

Connection

Solder

Documents & Downloads

Datasheet

Datasheet 734334 Hirschmann Test & Measurement SEP 2630 S1,9 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Yellow 1 pc(

User & Safety Instructions

User & Safety Instructions 734334 Hirschmann Test & Measurement SEP 2630 S1,9 Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Yellow 1 pc(

Description

Touch-proof press-in socket. For installation in control panels with walls from 1-10 mm thick. Mounting opening diameter 12.2 mm, chamfer: 0.5 x 45°.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)