• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay SB4 Module 4X/165 Pepperl+Fuchs Operating voltage: 25 V DC 1 pc(s)

Image similar
Product type
Safety relay
Connector
Spring force connector
Operating voltage
25 V DC
Type
SB4 Module 4X/165
Performance level
PL e
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product Standard EN 61496-1
Product type

Safety relay

Type

SB4 Module 4X/165

Connector

Spring force connector

Operating voltage

25 V DC

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

IP20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2128372 Safety relay SB4 Module 4X/165 Pepperl+Fuchs Operating voltage: 25 V DC 1 pc(s)

Conformity certificate

Conformity certificate 2128372 Safety relay SB4 Module 4X/165 Pepperl+Fuchs Operating voltage: 25 V DC 1 pc(s)

Description

Safety switching device module

This text is machine translated.