• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay SB4 Module 4X Pepperl+Fuchs Operating voltage: 24 V DC 1 pc(s)

Image similar
Packaging type
Piece
Product type
Safety relay
Connector
Screw terminals
Operating voltage
24 V DC
Type
SB4 Module 4X
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product Standard EN 61496-1
Packaging type

Piece

Product type

Safety relay

Type

SB4 Module 4X

Connector

Screw terminals

Operating voltage

24 V DC

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

IP20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2128370 Safety relay SB4 Module 4X Pepperl+Fuchs Operating voltage: 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2128370 Safety relay SB4 Module 4X Pepperl+Fuchs Operating voltage: 24 V DC 1 pc(s)

Conformity certificate

Conformity certificate 2128370 Safety relay SB4 Module 4X Pepperl+Fuchs Operating voltage: 24 V DC 1 pc(s)

Description

Safety switching device module

This text is machine translated.