• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Safety relay XPSUVN31AP Schneider Electric (L x W x H) 120 x 22.5 x 100 mm 1 pc(s)

Product type
Safety relay
Connector
Screw terminals
Type
XPSUVN31AP
IP rating
IP20
Depth
120 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety relay

Type

XPSUVN31AP

Connector

Screw terminals

IP20

Depth

120 mm

Width

22.5 mm

Height

100 mm

Dim

(L x W x H) 120 x 22.5 x 100 mm

Content

1 pc(s)

Length

120 mm

No. of relay outputs

1

Weight

0.2720 kg

22.5

100 mm

120 mm

TRUE

TRUE

TRUE

FALSE

1

1

0

0

0

0

2

0

FALSE

TRUE

Screw connection

TRUE

Level e

AC/DC

2-channel

3

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2915288 Safety relay XPSUVN31AP Schneider Electric (L x W x H) 120 x 22.5 x 100 mm 1 pc(s)

Datasheet 2915288 Safety relay XPSUVN31AP Schneider Electric (L x W x H) 120 x 22.5 x 100 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2915288 Safety relay XPSUVN31AP Schneider Electric (L x W x H) 120 x 22.5 x 100 mm 1 pc(s)

Information

Information 2915288 Safety relay XPSUVN31AP Schneider Electric (L x W x H) 120 x 22.5 x 100 mm 1 pc(s)

Information 2915288 Safety relay XPSUVN31AP Schneider Electric (L x W x H) 120 x 22.5 x 100 mm 1 pc(s)

Information 2915288 Safety relay XPSUVN31AP Schneider Electric (L x W x H) 120 x 22.5 x 100 mm 1 pc(s)

Information 2915288 Safety relay XPSUVN31AP Schneider Electric (L x W x H) 120 x 22.5 x 100 mm 1 pc(s)

Description

The Harmony XPS Universal safety relays are characterized by their range of functions and diagnostic capability, which reduces downtime in the event of a fault. This safety relay contains a safe standstill detection by measuring the residual voltage, so that no further sensors need to be installed. To do this, the motor cable is connected to the standstill monitor and, after the motor is switched off, the voltage induced by the rotating motion is measured. If the measured residual voltage falls below the threshold value set on the front (50-500 mV), the motor is assumed to be stationary. In addition, a delay time of 0.5 to 60 seconds is also adjustable on the front side. DC and AC motors in 1 or 3 phase supplies up to 690 V can be monitored for motor standstill. This safety switching relay has 1 safe relay normally open contact, 1 semiconductor alarm output and 1 diagnostic message. With the help of qualified diagnostics, states and faults are detected and transferred via a telegram to a standard input of a PLC via direct wiring. A pre-prepared function block for common control systems evaluates these messages so that the operator is fully informed on the machine display. The supply voltage is 48-240 VAC/DC and the connections are made via removable screw terminals. Application up to the safety level PL e in category 3 or SIL3 can be implemented. If the number of outputs is to be increased, the XPSUEP extension can simply be connected laterally via an integrated plug connector and the cross-wiring can be done without time saving. The assembly is done by snapping onto a DIN rail or by screwing on mounting plates. A clearly numbered locking band is provided to protect the settings under the transparent cover. Multiple approvals enable international use. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)