

Safety relay
XPSUVN11AP
Screw terminals
24 V DC/AC
IP20
120 mm
22.5 mm
100 mm
(L x W x H) 120 x 22.5 x 100 mm
1 pc(s)
120 mm
1
Messung der Remanenzspannung
0.2590 kg
22.5
100 mm
120 mm
TRUE
TRUE
TRUE
FALSE
1
1
0
0
0
0
2
0
FALSE
TRUE
Screw connection
TRUE
Level e
AC/DC
2-channel
3
TRUE
yes
Datasheet 2915284 Safety relay XPSUVN11AP Schneider Electric Operating voltage: 24 V DC/AC (L x W x H) 120 x 22.5 x 100 mm 1 pc(s)
Datasheet 2915284 Safety relay XPSUVN11AP Schneider Electric Operating voltage: 24 V DC/AC (L x W x H) 120 x 22.5 x 100 mm 1 pc(s)
User & Safety Instructions 2915284 Safety relay XPSUVN11AP Schneider Electric Operating voltage: 24 V DC/AC (L x W x H) 120 x 22.5 x 100 mm 1 pc(s)
Information 2915284 Safety relay XPSUVN11AP Schneider Electric Operating voltage: 24 V DC/AC (L x W x H) 120 x 22.5 x 100 mm 1 pc(s)
Information 2915284 Safety relay XPSUVN11AP Schneider Electric Operating voltage: 24 V DC/AC (L x W x H) 120 x 22.5 x 100 mm 1 pc(s)
Information 2915284 Safety relay XPSUVN11AP Schneider Electric Operating voltage: 24 V DC/AC (L x W x H) 120 x 22.5 x 100 mm 1 pc(s)
Information 2915284 Safety relay XPSUVN11AP Schneider Electric Operating voltage: 24 V DC/AC (L x W x H) 120 x 22.5 x 100 mm 1 pc(s)
€ 684.00*
The necessary accessories are required to use the article as described.