• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Saia V4NST7UL Microswitch V4NST7UL 250 V AC 5 A 1 x On/(On) IP67 momentary 1 pc(s)

1/2
Image similar
Product type
Microswitch
Connection
Soldering
Operation type
Tappet
Switch position
1 x On/(On)
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

112 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.84 / piece)
€ 4.84
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Microswitch

Functions

momentary

Connection

Soldering

Contact material

Ag

Operation type

Tappet

Contact type

1 change-over

Switch position

1 x On/(On)

Switching voltage

250 V AC

Switching current (max.)

5 A

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

6.4 mm

Width

20 mm

Height

10.3 mm

IP67

Actuating force

2.5 N

Content

1 pc(s)

Dim

(L x W x H) 6.4 x 20 x 10.3 mm

Type

V4NST7UL

Type

1 changer

Switching capacity

5 A/250 V AC

Type

V4NST7UL

Actuating force


2.5 N

Connection

Soldered connection

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 705149 Saia V4NST7UL Microswitch V4NST7UL 250 V AC 5 A 1 x On/(On) IP67 momentary 1 pc(s)

Description

Watertight sub-miniature shape, long mechanical and electrical lifetime. Approval: UL, CSA, ENEC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.91*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)