
Zippy VA2-16S1-01D0-Z Microswitch VA2-16S1-01D0-Z 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)
Number
Technical specifications
- Product type
Microswitch
- Functions
momentary
- Connection
Type C CEE 7/16 plug 4.8 mm
- Operation type
Steel lever (straight)
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
250 V AC
- Switching current (max.)
16 A
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Length
27.8 mm
- Width
10.3 mm
- Height
15.9 mm
- Content
1 pc(s)
- Dim
(L x W x H) 27.8 x 10.3 x 15.9 mm
- RoHS-compliant
Yes
- Type
VA2-16S1-01D0-Z
Documents & Downloads
Datasheet
Datasheet 1094419 Zippy VA2-16S1-01D0-Z Microswitch VA2-16S1-01D0-Z 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1094419 Zippy VA2-16S1-01D0-Z Microswitch VA2-16S1-01D0-Z 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)









