There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
momentary
Type C CEE 7/16 plug 6.3 mm
AuAgPt (cross point)
Tappet
1 change-over
1 x On/(On)
250 V AC
0.1 A
-40 °C
+85 °C
0.45 N
1 pc(s)
Yes
D419-V3AA
SPDT-CO
250 V AC
0.1 A
D419-V3AA
45 cN
Plug connection 6.3 x 0.8 mm, Dog Leg
-40 - +85 °C
Microswitch
Datasheet 704086 ZF D419-V3AA Microswitch D419-V3AA 250 V AC 0.1 A 1 x On/(On) momentary 1 pc(s)
User & Safety Instructions 704086 ZF D419-V3AA Microswitch D419-V3AA 250 V AC 0.1 A 1 x On/(On) momentary 1 pc(s)