• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sälzer M220-61049-219M1 Cam switch Black 20 A 2 x 60 ° Grey, Black 1 pc(s)

Product type
Cam switch
Operation type
Toggle
Switching angle
2 x 60 °
Mounting type
Centre lock
Switching current (max.)
20 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.30 / piece)
€ 37.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cam switch

Switch/button features

Black

Casing/button colour

Grey

Black

Functions

latch

Operation type

Toggle

Switching angle

2 x 60 °

Type

3-position switch, without zero position

Mounting type

Centre lock

Print motif

1/2/3

Connection

Plug & Clip

Switching current (max.)

20 A

Length

48 mm

Width

48 mm

IP66

Content

1 pc(s)

Type

M220-61049-219M1

Dim

(L x W) 48 mm x 48 mm

Industrial packaging

Yes

Documents & Downloads

Datasheet

Datasheet 641616 Sälzer M220-61049-219M1 Cam switch Black 20 A 2 x 60 ° Grey, Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 641616 Sälzer M220-61049-219M1 Cam switch Black 20 A 2 x 60 ° Grey, Black 1 pc(s)

Information

Information 641616 Sälzer M220-61049-219M1 Cam switch Black 20 A 2 x 60 ° Grey, Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)