• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung EJ-M3400 Mouse Bluetooth® Optical Black 5 Buttons 1000 dpi Ergonomic

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Samsung EJ-M3400DBEGEU Mouse right Bluetooth

  • Black
  • Bluetooth on the right
  • Scroll Type: Wheel Button Count: 5
  • This text is machine translated.

Technical specifications

  • Bluetooth device interface
  • Form factor: Right
Product type

Mouse

Transfer type

Bluetooth®

Interfaces

Bluetooth

Sensor type

Optical

Sensor resolution

1000 dpi

No. of keys

5 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Factory colour

Black

Cable length

0 cm

Width

62 mm

Height

26 mm

Depth

106 mm

Weight

140 g

Power supply

1 x AA battery (included)

Supported OS

Windows

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3356626 Samsung EJ-M3400 Mouse Bluetooth® Optical Black 5 Buttons 1000 dpi Ergonomic

Description

Features

  • Wireless bluetooth mouse with 5 buttons
  • High reaction capability and precise mouse control
  • Supports operation on different surfaces
  • Ergonomic and compact design
  • Quick and easy to connect with Easy Pairing-Popup

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)