1/9

Smartphone
White
8 x
Android™ 15
17 cm
6.7 inch
1080 x 2340 Pixel
50 MP
12 MP
128 GB
Dual SIM
Yes
5.4
5000 mAh
Yes
Yes
Yes
IP67
78.2 mm
162.9 mm
7.4 mm
195 g
EU
C (A - G)
10 W
45 W
Yes
120 Hz
with USB Power Delivery
yes
2.4 GHz
1200 cd/m²
no
1.8 h
25,4 / 3,2 mm (1 / 3.2")
yes
0.525 W/kg
1.293 W/kg
yes
8 MP
1.8
2.2
2.4
yes
yes
yes
yes
5 MP
2.4
yes
8 µm
1.12 µm
1.12 µm
80°
120°
81°
yes
yes
78°
1.12 µm
1000 Mbit/s
yes
10 x
yes
2488 min
2000
yes
yes
yes
yes
yes
User & Safety Instructions 3804385 Samsung EU 128 GB White EEC C (A - G) 17 cm (6.7 inch) Smartphone
The necessary accessories are required to use the article as described.