• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung EU 256 GB Black EEC A (A - G) 17 cm (6.7 inch) Smartphone

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung GALAXY A27 5G 17 cm (6.7") Dual-SIM Android 16.0 USB Type-C 8 GB 256 GB 5000 mAh black

  • 17 cm (6.7") 1080 x 2340 Pixel Gorilla Glass
  • Snapdragon 6 Gen 3
  • 8 GB 256 GB MicroSD (TransFlash) 2 TB
  • 5G Dual-SIM MicroSIM + NanoSIM
  • 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac) Bluetooth 5.1 near field communication (NFC)
  • 50 MP 5 MP 2 MP camera
  • 5000 mAh
  • Android 16.0
  • This text is machine translated.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 25 W USB PD

Technical specifications

  • Pixel density: 387 ppi
  • Processor family: Snapdragon
  • Maximum frame rate 240 fps
  • SIM card type MicroSIM + NanoSIM
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
  • USB-plug USB type-C
  • USB version 2.0
  • Form factor: Bars
  • SUPPORTED AUDIO FORMATS: MP3, M4A, 3GA, AAC, OGG, OGA, WAV, AMR, AWB, FLAC, MEDIUM, MIDI, XMF, MXMF, IMY, RTTTL, RTX, OTA
  • Installed operating system: Android™ 16.0
Product type

Smartphone

Factory colour

Black

Processor cores (No.)

8 x

Operating system (Version)

Android™ 16

Display (cm)

17 cm

Screen size diagonal (inches)

6.7 inch

Display resolution

1080 x 2340 Pixel

Resolution of built-in camera

50 MP

Front camera resolution

12 MP

8 GB

Memory capacity

256 GB

Dual SIM

Bluetooth

Yes

Bluetooth

5.1

Battery capacity

5000 mAh

NFC (Near field communication)

Yes

Built-in Glonass

Yes

Built-in GPS

Yes

IP64

Width

78.2 mm

Height

162.4 mm

Depth

7.8 mm

Weight

200 g

Type

EU

A (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

25 W

Cable length

0 cm

Fingerprint

Yes

Playback of

MP3

M4A

Frame rate

120 Hz

Keyboard layout

German, QWERTZ

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Brightness

800 cd/m²

Processor/type

6 Gen 3

UKCA

yes

Wireless charging

no

Battery recharge time

1.4 h

Image stabilizer

yes

Video capture resolution (max)

3840 x 2160 p

Auto focus

yes

Portrait mode

yes

Position location

yes

Night mode

yes

Second rear camera resolution (numeric)

5 MP

Rear camera aperture number

1.8

Second rear camera aperture number

2.2

Front camera aperture number

2.2

BeiDou

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

SIM card ejector pin

yes

Third rear camera resolution (numeric)

2 MP

Third rear camera aperture number

2.4

Rear camera flash

yes

Rear camera pixel size

0.64 µm

Second rear camera pixel size

1.12 µm

Front camera pixel size

1.12 µm

Rear camera field of view (FOV) angle

77°

Second rear camera field of view (FOV) angle

115°

Front camera field of view (FOV) angle

81°

Panorama

yes

Geomagnetic sensor

yes

Third rear camera field of view (FOV) angle

89°

Third rear camera pixel size

1.75 µm

Macro photography

yes

Digital zoom

10 x

Slow motion mode

yes

3066 min

Fast charging

yes

Maximum memory card size

2 TB

Proximity sensor

yes

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3804398 Samsung EU 256 GB Black EEC A (A - G) 17 cm (6.7 inch) Smartphone