• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung EVO Plus microSD card Retail 128 GB UHS-I, v30 Video Speed Class, A2 Application Performance Class incl. SD adap

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung EVO Plus microSD memory card (2024) (incl. SD Adapter) - 128 GB

  • Speed-optimized microSD memory card is perfect for use in smartphones and tablets (incl. SD adapter)
  • Suitable for 4K UHD and Super Slow Motion recordings at a transfer speed of up to 160 MB/s (UHS-I U3)
  • Up to 512 GB storage capacity for up to 30 hours of recording time of 4K UHD videos or 207,159 photos
  • Extremely robust thanks to 6-way protection: Water-proof, temperature-resistant, X-ray-proof, magnet-resistant, fall-proof & wear-free

Technical specifications

Product type

microSD card

Memory capacity

128 GB

Speed ​​class

UHS-I

v30 Video Speed Class

A2 Application Performance Class

Reading

160 MBps

Storage media features

incl. SD adapter

Type

Retail

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3165463 Samsung EVO Plus microSD card Retail 128 GB UHS-I, v30 Video Speed Class, A2 Application Performance Class incl. SD adap

Description


As much space as you want
A clever choice: Improved speed and compatibility provide reliable performance. Thanks to its large storage capacity, you can store plenty of photos and videos on your mobile phone, load many games on your handheld console or many apps on your tablet. High transfer speeds thereby provide for a seamless and reliable usage experience.

Quick and reliable
Performs large tasks with ease: The EVO Plus is also reliably fast with large files - with fast U3 / Class 10 transfer speeds of up to 160 MB/s. Large apps load and run smoothly, as well as high-resolution videos are supported thanks to A2 and V30 classification and UHS-I interface.

Simply expand and save a lot
Expand your smartphone memory to find the capacity you need at 64 GB, 128 GB, 256 GB or huge 512 GB. You don't have to worry about a lack of storage space - there's plenty of space for all your memories.

6-way protection for your data
EVO Plus covers some of the adventures of life with protection from water, extreme temperatures, X-rays, magnets, falls and wear. Because your exciting experiences deserve reliable quality.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)