• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy A17 256 GB Black EEC A (A - G) 17 cm (6.7 inch) Smartphone

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Galaxy A17 17 cm (6.7") hybrid Dual SIM 4G USB type C 8 GB 256 GB 5000 mAh black

  • Screen size diagonal 17 cm (6.7 inch)
  • 1080 x 2340 Pixel
  • Full-HD+
  • RAM: 8 GB
  • Memory capacity: 256 GB
  • Memory card slots: microSD card (up to 2 TB)
  • Resolution of built-in camera: 50 MP
  • Front camera resolution: 13 MP
  • Black
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 25 W USB PD

Technical specifications

  • Maximum frame rate 120 fps
  • Hybrid Dual SIM card slots
  • NanoSIM card type
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
  • USB-plug USB type-C
  • USB version 2.0
  • Form factor: Bars
  • SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, AWB, FLAC, IMY, M4A, MEDIUM, MIDI, MP3, MXMF, OGA, OGG, OTA, RTTTL, RTTX, WAV, XMF
Product type

Smartphone

Type

Galaxy A17

GSM standard

LTE/4G

Factory colour

Black

Processor cores (No.)

8 x

Display (cm)

17 cm

Screen size diagonal (inches)

6.7 inch

Display resolution

1080 x 2340 Pixel

Display resolution mode

Full-HD+

Resolution of built-in camera

50 MP

Front camera resolution

13 MP

8 GB

Memory capacity

256 GB

Memory card slots

microSD card (up to 2 TB)

SIM card version

Nano SIM

Dual SIM

Bluetooth

Yes

Bluetooth

5.3

Battery capacity

5000 mAh

Data transfer

LTE

NFC (Near field communication)

Yes

Mobile phone features

NFC

Built-in Glonass

Yes

Built-in GPS

Yes

Wi-Fi

Yes

IP54

Width

77.9 mm

Height

164.4 mm

Depth

7.5 mm

Weight

190 g

Interfaces

USB C®

A (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

25 W

Display properties

AMOLED

Fingerprint

Yes

Frame rate

90 Hz

Charging method (Power Delivery)

with USB Power Delivery

CPU series

MediaTek

CPU turbo clock speed (max.)

2.2 GHz

UKCA

yes

Image stabilizer

yes

Auto focus

yes

Position location

yes

Second rear camera resolution (numeric)

5 MP

Rear camera aperture number

1.8

Second rear camera aperture number

2.2

Front camera aperture number

2

Wireless video playback time

18 h

BeiDou

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Third rear camera resolution (numeric)

2 MP

Third rear camera aperture number

2.4

Rear camera flash

yes

Geomagnetic sensor

yes

Digital zoom

10 x

Slow motion mode

yes

#####USB Typ-C Ladeport

yes

#####Akkulaufzeit pro Zyklus

3079.8 min

#####Akkulaufzeit in Zyklen

1200

Maximum memory card size

2 TB

Proximity sensor

yes

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Wi-Fi Direct

yes

Documents & Downloads

Datasheet

Datasheet 3735693 Samsung Galaxy A17 256 GB Black EEC A (A - G) 17 cm (6.7 inch) Smartphone

User & Safety Instructions

User & Safety Instructions 3735693 Samsung Galaxy A17 256 GB Black EEC A (A - G) 17 cm (6.7 inch) Smartphone