
1/11

Smartphone
Galaxy A17
LTE/4G
Light blue
8 x
17 cm
6.7 inch
1080 x 2340 Pixel
Full-HD+
50 MP
13 MP
8 GB
256 GB
microSD card
Nano SIM
Hybrid slot
Yes
5.3
5000 mAh
LTE
Yes
NFC
Yes
Yes
Yes
IP54
77.9 mm
164.4 mm
7.5 mm
190 g
A (A - G)
10 W
25 W
AMOLED
Yes
90 Hz
with USB Power Delivery
MediaTek
2.2 GHz
yes
yes
yes
yes
5 MP
1.8
2.2
2
18 h
yes
yes
yes
2 MP
2.4
yes
yes
10 x
yes
yes
3079.8 min
1200
2 TB
yes
yes
yes
yes
yes
User & Safety Instructions 3735656 Samsung Galaxy A17 256 GB Light blue EEC A (A - G) 17 cm (6.7 inch) Smartphone
The necessary accessories are required to use the article as described.