Smartphone
Galaxy A37
Lavender
8 x
17 cm
6.7 inch
1080 x 2340 Pixel
50 MP
12 MP
128 GB
Dual SIM
Yes
5.3
5000 mAh
Yes
Yes
Yes
IP68
78.2 mm
162.9 mm
7.4 mm
196 g
A (A - G)
10 W
45 W
Yes
MP3
M4A
120 Hz
with USB Power Delivery
Samsung Exynos
yes
2.75 GHz
1480
yes
yes
no
yes
yes
yes
29 h
yes
yes
8 MP
1.8
2.2
2.2
yes
yes
yes
yes
yes
5 MP
2.4
yes
1 µm
1.12 µm
84°
120°
81°
yes
yes
78°
yes
10 x
yes
1.12 µm
3180 min
1200
yes
yes
yes
yes
yes
User & Safety Instructions 3788130 Samsung Galaxy A37 128 GB Lavender EEC A (A - G) 17 cm (6.7 inch) Smartphone
The necessary accessories are required to use the article as described.