• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy A57 128 GB Purple EEC A (A - G) 17 cm (6.7 inch) Smartphone

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Galaxy A57 5G 17 cm (6.7") Dual-SIM Android 16.0 USB type C 8 GB 128 GB 5000 mAh purple EU product

  • 17 cm (6.7") 1080 x 2340 Pixel Corning Glass
  • Samsung Exynos
  • 8 GB 128 GB
  • 5G Dual-SIM NanoSIM + eSIM
  • 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac), Wi-Fi 6 (802.11ax), Wi-Fi 6E (802.11ax) Bluetooth 6.0 near field communication (NFC)
  • 50 MP 12 MP 5 MP camera
  • 5000 mAh
  • Android 16.0 One UI 8.5
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 45 W USB PD

Technical specifications

  • Pixel density: 382 ppi
  • NanoSIM + eSIM card type
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax)
  • Bluetooth version: 6.0
  • USB-plug USB type-C
  • USB version 2.0
  • Form factor: Bars
  • SUPPORTED AUDIO FORMATS: MP3, M4A, 3GA, AAC, OGG, OGA, WAV, AMR, AWB, FLAC, MEDIUM, MIDI, XMF, IMY, RTTTL, RTTX, OTA, MXMF
  • Installed operating system: Android™ 16.0
Product type

Smartphone

Type

Galaxy A57

Factory colour

Purple

Processor cores (No.)

8 x

Display (cm)

17 cm

Screen size diagonal (inches)

6.7 inch

Display resolution

1080 x 2340 Pixel

Resolution of built-in camera

50 MP

Front camera resolution

12 MP

Memory capacity

128 GB

Dual SIM

Bluetooth

Yes

Battery capacity

5000 mAh

NFC (Near field communication)

Yes

Built-in Glonass

Yes

Built-in GPS

Yes

IP68

Width

76.8 mm

Height

161.5 mm

Depth

6.9 mm

Weight

179 g

A (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

45 W

Fingerprint

Yes

Playback of

MP3

M4A

Frame rate

120 Hz

Charging method (Power Delivery)

with USB Power Delivery

CPU series

Samsung Exynos

USB-C charging port

yes

CPU turbo clock speed (max.)

2.9 GHz

UKCA

yes

Wireless charging

no

User memory

104.7 GB

Image stabilizer

yes

Auto focus

yes

Portrait mode

yes

Position location

yes

Night mode

yes

Second rear camera resolution (numeric)

12 MP

Rear camera aperture number

1.8

Second rear camera aperture number

2.2

Front camera aperture number

2.2

MIMO

yes

BeiDou

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

SIM card ejector pin

yes

Third rear camera resolution (numeric)

5 MP

Third rear camera aperture number

2.4

Rear camera flash

yes

Rear camera pixel size

1 µm

Front camera pixel size

1.12 µm

Rear camera field of view (FOV) angle

84°

Second rear camera field of view (FOV) angle

123°

Front camera field of view (FOV) angle

80°

Panorama

yes

Geomagnetic sensor

yes

Third rear camera field of view (FOV) angle

78°

Macro photography

yes

Digital zoom

10 x

Slow motion mode

yes

Rear camera pixel size (Quad Pixel technology)

1.12 µm

#####Akkulaufzeit pro Zyklus

3120 min

#####Akkulaufzeit in Zyklen

1200

Proximity sensor

yes

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788132 Samsung Galaxy A57 128 GB Purple EEC A (A - G) 17 cm (6.7 inch) Smartphone

Description

The Samsung Galaxy A57 combines powerful performance with breathtaking picture quality and is thus the ideal choice for users looking for a reliable smartphone experience. Equipped with a 6.7-inch Super AMOLED Plus display, the device offers lively colors and a refresh rate of 120 Hz for smooth operation. With a robust 5000 mAh battery supported by Samsung Super Fast Charging 2.0 technology, this smartphone ensures long service life without frequent charging, allowing users to stay connected all day long.
Thanks to a versatile camera equipment, including a 50-megapixel main camera and a 12-megapixel ultra-wide angle lens, the Samsung Galaxy A57 captures high-quality images in various environments. Google Gemini and Bixby's intelligent assistance features enhance the user experience, while advanced security features such as Samsung KNOX and a fingerprint sensor provide a calming feeling. All in all, the Samsung Galaxy A57 represents a step forward in mobile technology and offers a balanced mixture of functionality, design and performance.

This text is machine translated.