• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy S25+ EU 256 GB Silver EEC B (A - G) 17 cm (6.7 inch) Smartphone

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Samsung Galaxy S25+ Smartphone

  • Screen size diagonal 17 cm (6.7 inch)
  • Memory capacity: 256 GB
  • Resolution of built-in camera: 12 MP
  • Silver
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 45 W USB PD

Technical specifications

  • (Image) Diagonal screen size 17 cm
Product type

Smartphone

Type

Galaxy S25+

GSM standard

5G

LTE/4G

UMTS/3G

Factory colour

Silver

Display (cm)

17 cm

Screen size diagonal (inches)

6.7 inch

Resolution of built-in camera

12 MP

Memory capacity

256 GB

Battery capacity

4900 mAh

Mobile phone features

AMOLED

IP68

Weight

0.301 kg

Interfaces

USB C®

Type

EU

B (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

45 W

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3435969 Samsung Galaxy S25+ EU 256 GB Silver EEC B (A - G) 17 cm (6.7 inch) Smartphone

User & Safety Instructions

User & Safety Instructions 3435969 Samsung Galaxy S25+ EU 256 GB Silver EEC B (A - G) 17 cm (6.7 inch) Smartphone

Description

High-performance premium smartphone
The Samsung Galaxy S25+ in its elegant silver shadow offers first-class technology in a stylish housing. Fitted with a powerful processor of the latest generation and full 12 GB RAM, the Smartphone provides for lightning-fast performance – whether gaming, multitasking or streaming in the highest quality. The internal memory of 256 GB offers generous space for apps, photos, videos and more.
Brilliant display and modern camera
Experience your content in breathtaking clarity on the 6.8-inch Dynamic AMOLED display with high frame rate and brilliant color display. The Galaxy S25+ camera boasts a versatile triple camera system that delivers razor-sharp photos during the day and night. Whether portraits, landscape shots or 8K videos are produced with this Smartphone for impressive results.
Elegant Design & intelligent functions
The Galaxy S25+ combines modern design with high suitability for everyday use: The slim housing with a robust Armor aluminum frame and IP68 certification is optimally protected against water and dust. With built-in AI features, a long-life battery with quick charge function and 5G support, you're ready to face any digital challenge.

This text is machine translated.

Hints

EU-WARE: Not Samsung Knox or Android Zero Touch capable