• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy S25+ EU 512 GB Blue EEC B (A - G) 17 cm (6.7 inch) Smartphone

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Samsung Galaxy S25+ Smartphone

  • Screen size diagonal 17 cm (6.7 inch)
  • Memory capacity: 512 GB
  • Resolution of built-in camera: 12 MP
  • Blue
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 45 W USB PD

Technical specifications

  • (Image) Diagonal screen size 17 cm
Product type

Smartphone

Type

Galaxy S25+

GSM standard

5G

Factory colour

Blue

Display (cm)

17 cm

Screen size diagonal (inches)

6.7 inch

Resolution of built-in camera

12 MP

Memory capacity

512 GB

Battery capacity

4900 mAh

Mobile phone features

AMOLED

IP68

Weight

0.316 kg

Type

EU

B (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

45 W

Charging method (Power Delivery)

with USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3435972 Samsung Galaxy S25+ EU 512 GB Blue EEC B (A - G) 17 cm (6.7 inch) Smartphone

User & Safety Instructions

User & Safety Instructions 3435972 Samsung Galaxy S25+ EU 512 GB Blue EEC B (A - G) 17 cm (6.7 inch) Smartphone

Description

Powerful flagship for the highest demands
The Samsung Galaxy S25+ with 512 GB memory in elegant color Navy combines outstanding performance with the latest technology. Equipped with an ultra-fast processor and generous RAM, the device easily manages multi-tasking, gaming and demanding applications. The large display with high image refresh rate ensures fluent images and impressive image quality.
Modern design meets premium finish
The Galaxy S25+ impresses not only through its inner values, but also through its elegant exterior. The slim, high-quality material body fits perfectly in your hand and gives your smartphone a modern, stylish look. The color Navy underlines the elegant note and at the same time stands out from the crowd.
Innovative camera for creative possibilities
With a versatile camera setup with advanced AI support, the Galaxy S25+ gives you impressive photos and videos – day and night. With innovative recording functions, improved Zoom and high resolution each recording becomes a highlight.

This text is machine translated.

Hints

EU-WARE: Not Samsung Knox or Android Zero Touch capable