• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy S26 256 GB White EEC A (A - G) 16 cm (6.3 inch) Smartphone

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 905.00 / piece)
€ 905.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Samsung S942B Galaxy S26 5G 256 GB (white)

  • Screen size diagonal 16 cm (6.3 inch)
  • 2340 x 1080 Pixel
  • 3.26 GHz
  • RAM: 12 GB
  • Memory capacity: 256 GB
  • Resolution of built-in camera: 50 MP
  • Front camera resolution: 12 MP
  • White
  • Android™ 16
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 25 W USB PD

Technical specifications

  • Pixel density: 411 ppi
  • Maximum frame rate 30 fps
  • NanoSIM + eSIM card type
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
  • USB-plug USB type-C
  • USB version 3.2 Gen 1 (3.1 Gen 1)
  • Form factor: Bars
  • SUPPORTED AUDIO FORMATS: 3GA, AAC, AMR, APE, AWB, DFF, DSF, FLAC, IMY, M4A, MEDIUM, MIDI, MP3, MXMF, OGA, OGG, OTA, RTTTL, RTX, WAV, XMF
  • Installed operating system: Android™ 16.0
  • USB Type-C charging port: Yes
  • Battery life per cycle:3060 min.
  • Battery life in cycles: 1200
  • Reliability class in case of repeated free fall: A.
  • Reproducibility class C
  • Compatibility: Galaxy Ring, Galaxy Buds Core, Galaxy Buds4 Pro, Galaxy Buds3 Pro, Galaxy Buds2 Pro, Galaxy Buds Pro, Galaxy Buds Live, Galaxy Buds+, Galaxy Buds4, Galaxy Buds3. Galaxy Buds2, Galaxy Buds, Galaxy Buds3 FE, Galaxy Buds FE, Galaxy Fit3, Galaxy Fit2, Galaxy Watch FE, Galaxy Watch Ultra, Galaxy Watch8, Galaxy Watch7. Galaxy Watch6, Galaxy Watch5, Galaxy Watch4, Galaxy Watch3, Galaxy Watch, Galaxy Watch Active2, Galaxy Watch Active
Product type

Smartphone

Type

Galaxy S26

GSM standard

5G

LTE/4G

Factory colour

White

Processor cores (No.)

10 x

CPU speed

3.26 GHz

Operating system (Version)

Android™ 16

Display (cm)

16 cm

Screen size diagonal (inches)

6.3 inch

Display resolution

2340 x 1080 Pixel

Resolution of built-in camera

50 MP

Front camera resolution

12 MP

12 GB

Memory capacity

256 GB

SIM card version

Nano SIM

Dual SIM

Bluetooth

Yes

Bluetooth

5.4

Battery capacity

4300 mAh

NFC (Near field communication)

Yes

Built-in Glonass

Yes

Built-in GPS

Yes

IP68

Width

71.7 mm

Height

149.6 mm

Depth

7.2 mm

Weight

167 g

A (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

25 W

Fingerprint

Yes

Frame rate

120 Hz

Charging method (Power Delivery)

with USB Power Delivery

CPU series

Samsung Exynos

CPU turbo clock speed (max.)

3.8 GHz

Brightness

1500 cd/m²

Processor/type

2600

UKCA

yes

Face recognition

yes

Wireless charging

yes

AC adapter included

no

User memory

220.1 GB

Mobile High-Definition Link (MHL)

no

Image stabilizer

yes

Video capture resolution (max)

7680 x 4320 p

Auto focus

yes

Portrait mode

yes

Removable battery

no

Short Message Service (SMS)

yes

Continuous video playback time

30 h

E-mail

yes

Position location

yes

Second rear camera resolution (numeric)

10 MP

Rear camera aperture number

1.8

Second rear camera aperture number

2.4

Front camera aperture number

2.2

MIMO

yes

BeiDou

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Rounded display corners

yes

SIM card ejector pin

yes

Third rear camera resolution (numeric)

12 MP

Third rear camera aperture number

2.2

Rear camera flash

yes

Rear camera pixel size

1 µm

Second rear camera pixel size

1.4 µm

Front camera pixel size

1.12 µm

Rear camera field of view (FOV) angle

85°

Second rear camera field of view (FOV) angle

120°

Front camera field of view (FOV) angle

85°

Panorama

yes

Fourth rear camera resolution (numeric)

50 MP

Geomagnetic sensor

yes

Hall sensor

yes

Third rear camera field of view (FOV) angle

36°

Third rear camera pixel size

1 µm

Maximum display brightness (HDR)

2600 cd/m²

AI scene recognition

yes

Digital zoom

30 x

Slow motion mode

yes

Fast charging

yes

Optical zoom

3 x

Barometer

yes

Proximity sensor

yes

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731700 Samsung Galaxy S26 256 GB White EEC A (A - G) 16 cm (6.3 inch) Smartphone

Description

Want to use AI on your smartphone in everyday life? The Galaxy S26 integrates artificial intelligence directly into many key functions – from smart image processing to intelligent task organization. Are you looking for a digital assistant in everyday life? Now Nudge is an all-inclusive feature of the Galaxy S26 series that can proactively suggest appropriate actions in compatible apps before you ask. It helps you reply to messages and share media. Want to optimize your photos easily? The all-inclusive photo wizard on your Galaxy S26 offers numerous smart tools for image optimization. The cake looked so delicious that you ate it without posting a photo of it on Insta before? Enter a short description and the AI will conjure you a new piece of cake on the empty plate in your photo. So that everything runs smoothly, there is support of the modern 2-nm processor. This gives you impressively fast performance and strong performance – whether using the AI-functions or in gaming. This way your smartphone helps you stay on top of what's going on in your day-to-day life.

This text is machine translated.

Scope of delivery

  • Samsung Galaxy S26
  • Battery (built-in)
  • Data Cables
  • Slot tool
  • Quick guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 931.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)