
Samsung Galaxy S26 Ultra 256 GB Black EEC A (A - G) 17.5 cm (6.9 inch) Smartphone
EAN:
Part number:
Item no:
Number
Total (€ 1,665.00 / piece)
€ 1,665.00
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Samsung S948B Galaxy S26 ultra 5G 256 GB enterprise (black)
- Screen size diagonal 17.5 cm (6.9 inch)
- 3120 x 1440 Pixel
- 3.6 GHz
- RAM: 12 GB
- Memory capacity: 256 GB
- Resolution of built-in camera: 200 MP
- Front camera resolution: 12 MP
- Black
Technical specifications
- Processor family: Snapdragon
- Maximum frame rate 240 fps
- NanoSIM + eSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- Bluetooth version: 6.0
- USB-plug USB type-C
- USB version 3.2 Gen 1 (3.1 Gen 1)
- Form factor: Bars
- SUPPORTED AUDIO FORMATS: MP3, M4A, 3GA, AAC, OGG, OGA, WAV, AMR, AWB, FLAC, MEDIUM, MIDI, XMF, MXMF, IMY, RTTTL, RTX, OTA, DFF, DSF, APE
- Installed operating system: Android™ 16.0
- USB Type-C charging port: Yes
- Battery life per cycle:3300 min.
- Battery life in cycles: 1200
- Reliability class in case of repeated free fall: A.
- Reproducibility class C
- Product type
Smartphone
- Type
Galaxy S26 Ultra
- GSM standard
5G
LTE/4G
- Factory colour
Black
- Processor cores (No.)
8 x
- CPU speed
3.6 GHz
- Display (cm)
17.5 cm
- Screen size diagonal (inches)
6.9 inch
- Display resolution
3120 x 1440 Pixel
- Resolution of built-in camera
200 MP
- Front camera resolution
12 MP
12 GB
- Memory capacity
256 GB
Dual SIM
- Bluetooth
Yes
- Battery capacity
5000 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
IP68
- Width
78.1 mm
- Height
163.6 mm
- Depth
7.9 mm
- Weight
214 g
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
60 W
- Display properties
AMOLED
- Fingerprint
Yes
- Playback of
MP3
M4A
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Aluminium
- CPU turbo clock speed (max.)
4.74 GHz
- Processor/type
8 Elite Gen 5
- UKCA
yes
- Face recognition
yes
- Wireless charging
yes
- AC adapter included
no
- User memory
218.6 GB
- Image stabilizer
yes
- Video capture resolution (max)
7680 x 4320 p
- Auto focus
yes
- Portrait mode
yes
- Removable battery
no
- Short Message Service (SMS)
yes
- Continuous video playback time
31 h
- Multimedia Messaging Service (MMS)
yes
yes
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
50 MP
- Rear camera aperture number
1.4
- Second rear camera aperture number
2.9
- Front camera aperture number
2.2
- MIMO
yes
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Voice over LTE (VoLTE) supported
yes
- SIM card ejector pin
yes
- Third rear camera resolution (numeric)
50 MP
- Third rear camera aperture number
1.9
- Rear camera flash
yes
- Fourth rear camera resolution (numeric)
10 MP
- Geomagnetic sensor
yes
- Hall sensor
yes
- Fourth rear camera aperture number
2.4
- Reverse wireless charging
yes
- Camera High Dynamic Range (HDR) mode
yes
- Digital zoom
100 x
- Slow motion mode
yes
- Fast charging
yes
- Waterproof up to
1.5 m
- Video call
yes
- Optical zoom
10 x
- Barometer
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Video stabilizer
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3731687 Samsung Galaxy S26 Ultra 256 GB Black EEC A (A - G) 17.5 cm (6.9 inch) Smartphone
Description
High-end smartphone for demanding business users. The Galaxy S26 Ultra Enterprise Edition is designed for anyone with high demands for performance, ease of use and flexibility of their business smartphones. This means that the high-end device is primarily aimed at Power users, who want to consistently implement the motto "mobile first" in their daily work. Powerful on-device AI functions can take into account the working context and support you in a situation without leaving sensitive information unintentionally. Processing is done directly on the smartphone and is secured through built-in security mechanisms, giving you control over your business data. The clear, bright display offers an excellent overview even when the lighting changes and becomes the precise working area through the S Pen-support. Notes, sketches and corrections can be implemented efficiently even while traveling. The Privacy Display can also protect your content from prying eyes and also enable you to have discreet access to confidential information in public environments. The advanced camera system is suitable not only for documentation and scans, but also for high-quality photo and video recordings – Ideal for content creation and visual communication on a professional level. Companies also benefit from centralized device management, regular updates and predictable security over several years. This allows the Galaxy S26 Ultra Enterprise Edition to be flexibly integrated into different application scenarios – from the individual workplace to the professionally managed device fleet.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Samsung Galaxy S26 Ultra
- S Pen
- Battery (built-in)
- Data Cables
- Slot tool
- Quick guide
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,691.99*
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S25 Ultra
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































