• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy S26 Ultra 256 GB Black EEC A (A - G) 17.5 cm (6.9 inch) Smartphone

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,209.00 / piece)
€ 1,209.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Samsung S948B Galaxy S26 ultra 5G 256 GB (black)

  • Screen size diagonal 17.5 cm (6.9 inch)
  • 3120 x 1440 Pixel
  • RAM: 12 GB
  • Memory capacity: 256 GB
  • Resolution of built-in camera: 200 MP
  • Front camera resolution: 12 MP
  • Black
  • Android™ 16
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 60 W USB PD

Technical specifications

  • Pixel density: 499 ppi
  • Processor family: Snapdragon
  • Maximum frame rate 240 fps
  • NanoSIM + eSIM card type
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
  • Bluetooth version: 6.0
  • USB-plug USB type-C
  • USB version 3.2 Gen 1 (3.1 Gen 1)
  • Form factor: Bars
  • SUPPORTED AUDIO FORMATS: MP3, M4A, 3GA, AAC, OGG, OGA, WAV, AMR, AWB, FLAC, MEDIUM, MIDI, XMF, MXMF, IMY, RTTTL, RTX, OTA, DFF, DSF, APE
  • Installed operating system: Android™ 16.0
  • USB Type-C charging port: Yes
  • Battery life per cycle:3300 min.
  • Battery life in cycles: 1200
  • Reliability class in case of repeated free fall: A.
  • Reproducibility class C
Product type

Smartphone

Type

Galaxy S26 Ultra

GSM standard

5G

LTE/4G

Factory colour

Black

Processor cores (No.)

8 x

Operating system (Version)

Android™ 16

Display (cm)

17.5 cm

Screen size diagonal (inches)

6.9 inch

Display resolution

3120 x 1440 Pixel

Resolution of built-in camera

200 MP

Front camera resolution

12 MP

12 GB

Memory capacity

256 GB

Dual SIM

Bluetooth

Yes

Battery capacity

5000 mAh

Built-in Glonass

Yes

Built-in GPS

Yes

IP68

Width

78.1 mm

Height

163.6 mm

Depth

7.9 mm

Weight

214 g

A (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

60 W

Fingerprint

Yes

Playback of

MP3

M4A

Frame rate

120 Hz

Charging method (Power Delivery)

with USB Power Delivery

CPU turbo clock speed (max.)

4.74 GHz

Brightness

1500 cd/m²

Processor/type

8 Elite Gen 5

UKCA

yes

Stylus included

yes

Wireless charging

yes

AC adapter included

no

Image stabilizer

yes

Video capture resolution (max)

4320 x 7680 p

Auto focus

yes

Portrait mode

yes

Short Message Service (SMS)

yes

E-mail

yes

Position location

yes

Second rear camera resolution (numeric)

50 MP

Rear camera aperture number

1.4

Second rear camera aperture number

1.9

Front camera aperture number

2.2

MIMO

yes

BeiDou

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

SIM card ejector pin

yes

Third rear camera resolution (numeric)

50 MP

Third rear camera aperture number

2.9

Rear camera flash

yes

Rear camera pixel size

0.6 µm

Second rear camera pixel size

0.7 µm

Front camera pixel size

1.12 µm

Rear camera field of view (FOV) angle

84°

Second rear camera field of view (FOV) angle

21°

Front camera field of view (FOV) angle

85°

Panorama

yes

Fourth rear camera resolution (numeric)

10 MP

Geomagnetic sensor

yes

Hall sensor

yes

Third rear camera field of view (FOV) angle

120°

Fourth rear camera aperture number

2.4

Third rear camera pixel size

0.7 µm

Maximum display brightness (HDR)

2600 cd/m²

AI scene recognition

yes

Fourth rear camera pixel size

0.7 µm

Digital zoom

100 x

Slow motion mode

yes

Fast charging

yes

Barometer

yes

Proximity sensor

yes

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731691 Samsung Galaxy S26 Ultra 256 GB Black EEC A (A - G) 17.5 cm (6.9 inch) Smartphone

Description

The simple way to experience AI.You want to use AI on your smartphone in everyday life? The Galaxy S26 Ultra integrates artificial intelligence directly into many central functions – from smart image processing to intelligent organization of tasks. This way your smartphone helps you stay on top of what's going on in your day-to-day life. Your private content is for your eyes only? The world's first Privacy Display protects your phone from prying eyes when you need it – and it integrates directly into the display. So you can chat relaxed in the path, view photos or enter passwords, without it being visible to your*n neighbor*in. Want to optimize your photos easily? The all-inclusive photo wizard on your Galaxy S26 Ultra offers numerous smart tools for image optimization. The cake looked so delicious that you ate it without posting a photo of it on Insta before? Enter a short description and the AI will conjure you a new piece of cake on the empty plate in your photo. Do you want to capture detailed videos even in low light? The all-in-one camera with the largest aperture on a Galaxy smartphone that captures more light and automatically adjusts night shots for clear detail and reduced image blur. Want to recharge your smartphone quickly? No problem. The Galaxy S26 Ultra supports Super Fast Charging 3.0 with 60 W and achieves up to 75% battery capacity in 30 minutes. In this way, sufficient energy is available for the use of AI-supported functions.

This text is machine translated.

Scope of delivery

  • Samsung Galaxy S26 Ultra
  • S Pen
  • Battery (built-in)
  • Data Cables
  • Slot tool
  • Quick guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,235.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)