
Samsung Galaxy Tab A9+ WiFi, 5G 64 GB Graphite Android 27.9 cm (11 inch) EEC G (A - G) 1.8 GHz, 2.2 GHz Qualcomm® Snapdr
Highlights & Details
Samsung X216B Galaxy Tab A9+ 5, 64 GB, graphite
- Display:27.9 cm;11 inch (1920 x 1200 Pixel) 90 Hz, Multi-touch, Touch display
- Processor Qualcomm® Snapdragon;695 (SM6375) (2 x 2.2 GHz + 6 x 1.8 GHz)
- RAM: 4 GB;LPDDR4X;2093 MHz
- Storage capacity: 64 GB (Expandable via microSD Karte (up to 1 TB))
- Glonass, GPS, Wi-Fi / 5G
- Operating System: One UI 5.1.1 and KNOX 3.9 (based on Android™ 13)
Technical specifications
- Product type
Android
- Model
Galaxy Tab A9+
- Display (cm)
27.9 cm
- Screen size diagonal (inches)
11 inch
- Display properties
90 Hz
Multi-touch
Touch display
- Display resolution
1920 x 1200 Pixel
- Display resolution mode
WUXGA
- CPU
Qualcomm® Snapdragon 695 (SM6375)
- CPU series
Qualcomm® Snapdragon
- Processor/type
695 (SM6375)
- Processor cores (No.)
8 x
- CPU speed
1.8 GHz
2.2 GHz
4 GB
- RAM type
LPDDR4X
- Memory clock speed
2093 MHz
- Memory capacity
64 GB
- Memory card slots
microSD Karte (up to 1 TB)
- Resolution of built-in camera
8 MP
- Front camera resolution
5 MP
- Operating system (Version)
Android™ 13
- Tablet PC features
Glonass
GPS
Wi-Fi / 5G
- Mobile internet
WiFi
5G
- Bluetooth
5.1
- NFC (Near field communication)
No
- Built-in Glonass
Yes
- Built-in GPS
Yes
- SIM card version
Nano SIM
Single SIM
- LTE frequency
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
- No. of USB 3.0 ports
1 x
- Interfaces
USB C® (USB 2.0)
Headphone jack (3.5 mm)
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
- Factory colour
Graphite
- Width
257.1 mm
- Height
168.7 mm
- Depth
6.9 mm
- Weight
491 g
- Rechargeable battery technology
Li-ion
- Battery capacity
7040 mAh
- Screen size diagonal (inches)
11 inch
- CPU clock rate
8 x 1.8, 2.2 GHz, GHz
G (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
15 W
- 5G frequency band
700 MHz
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2500 MHz
2600 MHz
3500 MHz
Show more
- Display
27.9 cm (11 inch)
- Fingerprint
No
- Keyboard
No
- Keyboard layout
English, QWERTY
- Charging method (Power Delivery)
with USB Power Delivery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3016473 Samsung Galaxy Tab A9+ WiFi, 5G 64 GB Graphite Android 27.9 cm (11 inch) EEC G (A - G) 1.8 GHz, 2.2 GHz Qualcomm® Snapdr
Description
A tablet that moves you forward
The Galaxy Tab A9+ is not only a beginner to the digital world. Even experienced tablet professionals can make this a surprisingly productive tablet experience. The large panorama display offers a lot of space for children-friendly apps and games, of course with appropriate child lock, as well as for e-learning apps or tutorials for school and study. It becomes more efficient when multitasking: Powered by the powerful processor you can do a lot of things simultaneously on the Galaxy Tab A9+ – and thus win time for other wonderful things. For example, for gaming sessions or your favorite films. The impressive Surround-Sound sees to it that you can immerse in the events. Let your Galaxy Tab A9+ surprise you, no matter whether you are learning, working, gaming or relaxing. For long enjoyment the long-lasting battery lasts for many hours.
Grofles entertainment
Whether it's an e-learning app or your favorite series, everything is a pleasure on your Galaxy Tab A9+. The display has not only become larger than the Galaxy Tab A8 with 27.82 cm / 11.0 inch but also Heller. With a refresh rate of up to 90 Hz, it makes your content radiate very smoothly. Not only your music, films or games can benefit from the powerful surround sound from the four speakers, but also the learning experience. Immerse yourself in your content and let yourself be inspired.
Back wind for your productivity
Do you know the idea "ICH will do later on your notebook"? With the Galaxy Tab A9+ you can do this much rarer. From quick opening of your apps to smooth multitasking, the powerful processor ensures that your productivity gets a tailwind. In order to keep an eye on a lot at the same time, the extended multi-window function enables you to use up to three apps in parallel on the display as opposed to the Galaxy Tab A8. And with Samsung DEX, you can use your Galaxy Tab A9+ just like a PC – especially in conjunction with the new, optionally available slim book cover keyboard. Samsung DEX provides you with a special user interface that reminds you of a desktop.
Digital playground
Whether playing, learning, staying fit or relaxing, the Galaxy Tab A9+ gives the whole family a good time. For the younger tablet-fans Samsung Kids offers many exciting activities, with which they can discover the digital world. The user interface is child-friendly and invites you to experiment intuitively. With the adjusted parental control the gaming time can be restricted, the access to apps and contacts can be controlled selectively and the activities of the kids can be kept in view. In addition, Samsung Health can support the whole family in a conscious and active lifestyle. In conjunction with your Galaxy smartphone, the APP offers informative insights into your sleeping habits or training progress.
On the move quickly with 5G
Feel free and independent: As the first model in a Tab A series, the Galaxy Tab A9+ has 5G connectivity. So that you are not dependent on an existing WLAN and can also enjoy fast mobile Internet while traveling. Quickly upload your latest videos, join an online learning session while on the move, or stream your favorite outdoor series.
Stay on the ball with your Samsung Galaxy Ecosystem
Your Galaxy Tab A9+ is a real team player. To keep you on the ball, you can connect it to your other Galaxy devices, such as your Galaxy smartphone or your Galaxy Buds, in no time at all. Stay productive and transfer your files easily between your Galaxy smartphone and tablet by copying and pasting. You can also seamlessly continue apps on a variety of Galaxy devices. Synchronise your Galaxy Tab A9+ with your Galaxy smartphone so you don't miss any calls or text messages. It's easy to connect: Share photos, memories, notes and calendar entries with your family and friends via Quick Share.
This text is machine translated.
Features
- Pure viewing pleasure: Large display with a lot of space for apps, games and movies
- Productivity tool: Strong processor & multi-tasking functions
- Fun for the whole family: Explore the world playfully with lots of apps
- Rapid on the move: 5G connectivity for fast mobile streaming and gaming
Scope of delivery
- Tablet
- Battery (built-in)
- USB-C to USB-C data cable
- Slot tool
- Quick guide
- This text is machine translated.







