• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy Tab S11 Ultra WiFi 256 GB Grey Android 37.1 cm (14.6 inch) EEC G (A - G) Android™ 16 2960 x 1848 Pixel

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,215.00 / piece)
€ 1,215.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Samsung Galaxy Tab S11 Ultra 256 GB 37.1 cm (14.6") 12 GB Wi-Fi 6 (802.11ax) gray

  • Tablet Mobile Tablet Grey
  • 37.1 cm (14.6") 2960 x 1848 Pixel AMOLED
  • 256 GB Integrated card reader
  • Dual camera 13 MP 8 MP front camera 12 MP
  • Wi-Fi 6 (802.11ax) Bluetooth 5.4
  • 11600 mAh
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 20 W - 45 W USB PD

Technical specifications

  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
  • Form factor: Tablet
  • USB Type-C charging port: Yes
  • Battery life per cycle:5691 min.
  • Battery life in cycles: 1200
  • Reliability class in case of repeated free fall: E.
  • Reproducibility class C
Product type

Android

Model

Galaxy Tab S11 Ultra

Display (cm)

37.1 cm

Screen size diagonal (inches)

14.6 inch

Display properties

AMOLED

Display resolution

2960 x 1848 Pixel

CPU

MediaTek dimension 9400+

Processor/type

MediaTek Dimensity 9400+

Processor cores (No.)

8 x

CPU turbo clock speed (max.)

3.73 GHz

12 GB

Memory capacity

256 GB

Memory card slots

microSDHC card

microSD card

microSDXC card

Resolution of built-in camera

13 MP

Front camera resolution

12 MP

Operating system (Version)

Android™ 16

Tablet PC features

Wi-Fi

Glonass

GPS

IP certified

incl. pen

Mobile internet

WiFi

Bluetooth

5.4

NFC (Near field communication)

No

Built-in Glonass

Yes

Built-in GPS

Yes

No. of USB 3.0 ports

1 x

Interfaces

Card reader

USB C®

Factory colour

Grey

Width

326.3 mm

Height

208.5 mm

Depth

5.1 mm

Weight

692 g

Rechargeable battery technology

Li-ion

Battery capacity

11600 mAh

Operating time (max.)

23 h

Screen size diagonal (inches)

14 inch

G (A - G)

Charging capacity (min.)

20 W

Charging capacity (max.)

45 W

Display

37.1 cm (14.6 inch)

Fingerprint

Yes

Keyboard layout

None (PC-controlled)

Bluetooth

Yes

IP68

Charging method (Power Delivery)

with USB Power Delivery

Video resolution

3840 x 2160 Pixel

Webcam

Yes

UKCA

yes

Removable battery

no

Continuous video playback time

23 h

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

1

Mobile network connection

no

Position location

yes

BeiDou

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Card reader integrated

yes

Rear camera flash

yes

Hall sensor

yes

Maximum memory card size

2 TB

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3500088 Samsung Galaxy Tab S11 Ultra WiFi 256 GB Grey Android 37.1 cm (14.6 inch) EEC G (A - G) Android™ 16 2960 x 1848 Pixel

Description

Slim and light
The Galaxy Tab S11 Ultra is packed with powerful AI functions into an ultra-slim, lightweight housing. The huge display and the charging S Pen in hexagon design makes it your perfect creative tool. And because it's so light and slim, it's easy to accompany you everywhere.

From the idea to the AI sketch to the notes - in seconds.
Start drawing and let the AI do the rest. The Drawing Wizard will turn your sketch into a beautiful AI image in a few seconds. Save in Notes with a tip - and your creativity continues. Simple, fast and seamless.

Writing made easy
The writing assistant helps you to refine and redesign texts at lightning speed. Thus an idea becomes ready-to-use and expressive content in no time at all. With just a few taps you can change the sound and style completely as needed. The customized version can then be inserted into many compatible apps in your workspace via drag and drop.

Immersive viewing experience – indoors and outdoors
With ultra-slim frames and high brightness the 14.6" Dynamic AMOLED 2X display on the Galaxy Tab S11 Ultra delivers breathtaking pictures. Even in bright sunlight, the Galaxy Tab S10 Ultra is Heller. Whether streaming or gaming, enjoy your entertainment like never before at home or while traveling.

Slim. Thin. Powerful
At just 5.1 mm, the Galaxy Tab S11 Ultra is one of our slimmest and lightest tablets. The ultra-slim profile fits perfectly in your hand or bag, so that you can work comfortably anywhere and be creative.

Convinces in every perspective
Thanks to the even slimmer frame and the improved brightness compared to the previous model, you enjoy an impressive viewing experience from every angle with the Galaxy Tab S11 Ultra. Immerse yourself in the huge display with breathtaking image quality, even outdoors in bright sunlight.

Impressive AI-Power for top performance
Experience ultra-fast performance: Now even more optimized for AI than its predecessor. The improved processor of the Galaxy Tab S11 Ultra delivers impressive graphics, smooth multi-tasking and high speed. Improved NPU, CPU and GPU provide butter-smooth scrolling and low latency while you instantly switch between your favorite functions, apps and content.

Flows from early to late
With super-fast charging and a long-lasting battery, you are well-supplied, even on the harshest of days. Enjoy up to 23 hours of video playback.

Protects against falls and dust
With a robust Armor aluminum and IP68-certification the Galaxy Tab S11 Ultra is equipped for everything, WAS brings the day.

Quick access to Quick Tools
Access the Quick Tools menu directly from the S Pen. Adjust adjustments like line thickness, color, favorites, Note Assist and more in no time at all.

Quick notes. Great impact
Simply add sticky notes to your Samsung Notes files with the S Pen. Thus you always have the important details in the view, where you need it.

Your apps. Your style.
The Galaxy Tab S11 Ultra comes with pre-installed apps such as Goodnotes, LumaFusion, Clip Studio Paint and Note. They are perfect for taking notes, editing, drawing and remaining organized directly. In addition, you also get access to optimized apps such as Notehelp 3, ArcSite, Sketchbook and Picsart, which have been developed for fluent performance and can make your creative work even better.

This text is machine translated.

Features

  • Premium design: The thinnest Samsung tablet to date – robust and durable in use and uncompromising in performance
  • AI-Powerhouse: The complete Galaxy AI1portfolio and Google Gemini2features are combined on our most powerful high-end tablet
  • Top-notch productivity: Boost your workflows with the new Samsung DEX in combination with Galaxy AI1
  • Huge display, realistic colors: 14.6" display with 120 Hz & Anti-Reflexion for brilliant contents even when the sun shines

Scope of delivery

  • Samsung Galaxy Tab S11 ultra
  • USB-C to USB-C cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)