• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Galaxy Z Fold8 256 GB Cream EEC A (A - G) 19.3 cm (7.6 inch) Smartphone

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Samsung Galaxy Z Fold8 19.3 cm (7.6") Dual-SIM 5G USB-C 12 GB 256 GB 4800 mAh cream colors

  • 19.3 cm (7.6") 1848 x 2448 Pixel Gorilla Glass
  • Snapdragon 8 Elite Gen 5
  • 12 GB 256 GB
  • 5G Dual-SIM NanoSIM + eSIM
  • 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac), Wi-Fi 6 (802.11ax), Wi-Fi 6E (802.11ax) Bluetooth 6.0 near field communication (NFC)
  • Dual camera 50 MP 50 MP
  • 4800 mAh Wireless charging
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 10 W - 45 W USB PD

Technical specifications

  • Display resolution 1848 x 2448 pixels
  • Pixel density: 403 ppi
  • Processor family: Snapdragon
  • Maximum frame rate 240 fps
  • NanoSIM + eSIM card type
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax)
  • Bluetooth version: 6.0
  • USB-plug USB type-C
  • USB version 3.2 Gen 1 (3.1 Gen 1)
  • Form factor: Bars
  • Product color: Cream colors
  • SUPPORTED AUDIO FORMATS: MP3, M4A, 3GA, AAC, OGG, OGA, WAV, AMR, AWB, FLAC, MEDIUM, MIDI, XMF, MXMF, IMY, RTTTL, RTX, OTA, DFF, DSF, APE
Product type

Smartphone

Type

Galaxy Z Fold8

GSM standard

5G

LTE/4G

UMTS/3G

WiFi

Factory colour

Cream

Processor cores (No.)

8 x

Display (cm)

19.3 cm

Screen size diagonal (inches)

7.6 inch

Resolution of built-in camera

50 MP

Front camera resolution

10 MP

12 GB

Memory capacity

256 GB

SIM card version

eSIM

Nano SIM

Dual SIM

Bluetooth

Yes

Bluetooth

6

Battery capacity

4800 mAh

NFC (Near field communication)

Yes

Mobile phone features

AMOLED

120 Hz refresh rate

IP48

Corning® Gorilla® Glass Victus 2™

Built-in Glonass

Yes

Built-in GPS

Yes

IP48

Width

161.4 mm

Height

123.9 mm

Depth

4.5 mm

Weight

201 g

A (A - G)

Charging capacity (min.)

10 W

Charging capacity (max.)

45 W

Fingerprint

Yes

Playback of

MP3

M4A

Frame rate

120 Hz

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

CPU turbo clock speed (max.)

4.74 GHz

Brightness

1500 cd/m²

Processor/type

8 Elite Gen 5

UKCA

yes

Folded depth

9.7 mm

Folded height

12.4 cm

Folded width

8.19 cm

Wireless charging

yes

Image stabilizer

yes

Auto focus

yes

Head SAR (EU)

0.823 W/kg

Body SAR (EU)

1.211 W/kg

Position location

yes

Night mode

yes

Second rear camera resolution (numeric)

50 MP

Rear camera aperture number

1.8

Second rear camera aperture number

1.9

Front camera aperture number

2.2

MIMO

yes

BeiDou

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Rear camera flash

yes

Rear camera pixel size

1 µm

Second rear camera pixel size

0.7 µm

Front camera pixel size

1.12 µm

Rear camera field of view (FOV) angle

85°

Second rear camera field of view (FOV) angle

120°

Front camera field of view (FOV) angle

100°

Panorama

yes

Geomagnetic sensor

yes

Hall sensor

yes

Second display pixel density

428 ppi

Second display refresh rate

120 Hz

Second display

yes

Extremities SAR (EU)

2.26 W/kg

Maximum display brightness (Outdoor)

3000 cd/m²

Digital zoom

10 x

Slow motion mode

yes

2950 min

1200

Optical zoom

2 x

Second display diagonal

14 cm (5.5")

Second display resolution

1972 x 1248 p

Barometer

yes

Proximity sensor

yes

Ambient light sensor

yes

Accelerometer

yes

Gyroscope

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3804545 Samsung Galaxy Z Fold8 256 GB Cream EEC A (A - G) 19.3 cm (7.6 inch) Smartphone

Description

The next level of inspiration: Discover our brand new foldable, the Galaxy Z Fold8. Seamless flexibility for digital explorers, it adapts to your way to look and enjoy content.


Matching page ratio for your enjoyment

Whether you're discovering a new Brunch Café or opening a gallery on Reels in your social feed, or want to delve into the next episode of your favorite series, the Galaxy Z Fold8 is ready for smooth scrolling and captivating streaming. Enjoy your daily portion of entertainment on the 10:16-front display and the immersive 4:3-main display. Both displays were specially developed to provide a comfortable viewing experience even in different side conditions.

With the optimized side ratios and 3,000 nits of point brightness on both displays you can easily switch between contents in different formats. From inspirational articles to e-books tailored to portrait format, the Galaxy Z Fold8 is a great experience. The anti-glare main display of our hitherto thinnest folding minimizes disturbing light reflections. Enjoy a clear view whether indoors, outdoors or on the road.


The Power for new possibilities
Designed for Galaxy smartphones

The Galaxy Z Fold8 is extremely powerful, enabling you to discover new things and find inspiration. With the Snapdragon® 8 Elite Gen 5 for Galaxy, which combines the latest generation of CPU, GPU and NPU, the Galaxy Z Fold8 can do a lot, from captivating reading to seamless streaming, without having to take a break. The advanced NPU drives smart AI tools which allow you to directly develop new ideas, for example, in an online course. At the same time, the strong GPU provides continuous smooth image display.


Battery life for epic stories

Rechargeable battery with 4800 mAh. Remain in the action all day with an uninterrupted video playback of up to 26 hours. The compact design includes concentrated Power so that you can enjoy your content in a relaxed way for many hours.


Up to 1 TB for DAS, WAS counts for you

Storage. Whether it's saved tabs, large photo collections or long tutorials that you'll want to watch later, you'll have 3 storage options to access all your important content. Simply decide for 256 GB, 512 GB or 1 TB.


Focus on your life.
The 50 MP Dual camera does the rest

Get inspired and capture the most beautiful moments in your daily life or while traveling. Ideal for creative minds: The powerful 50 MP camera lets you document your day almost as intuitively as a compact camera. In this way, each photo appears carefully staged.

Let your pictures come to life on the large main display. Edit your photos or look at them directly with your friend to admire every detail.


Impressive ProVisual video recording

Nightgraphy. Make your recordings a highlight you'd like to share. The 50 MP camera captures fascinating details, while the ProVisual Engine optimizes every image with noise suppression in real time. The advanced processor analyzes the sensor patterns intelligently and thus provides sharp and lively videos even in poor light. From wide angle to ultra wide angle, even small details are retained seamlessly in 8K. Hold the candlelit dinner as hard as you experience it.3.7


The whole story from front to back

Dual recording. Show both sides of a scene in a single shot - without editing. Open a vertically split view that appears simultaneously on the front and main displays. So you and your friends have a look at the preview together. And if you want to look at this memory together again later, it is just as simple as the recording.


Recognizes WAS comes next - and brings you there right away

Whether you're following a quick group chat or planning your next restaurant visit, Now Nudge can keep you in the flow without getting you out of the moment.

Practical hints lead you directly to the next action and enable a smooth change from the front display to the main display. Simply flip the Galaxy Z Fold8 up, tap the Now Nudge message and automatically switch to the split view. So you immediately have more place, in order to do everything comfortably on the display. Share photos, highlight places on the map and view locations – and all this without changing the APP yourself.


Hold the moment and set the focus later

With Galaxy AI, you can easily select the person you want to focus on after shooting. The Galaxy Z Fold8's large main display makes editing easy: Adjust image detail and aspect ratio, track subject, and your video is ready to share.


Editing as in studio quality, directly integrated

Edit your photos with AI in no time at all. Just share Galaxy AI with you what changes you want and see how your image is optimized in just a few moments. On the large main display, you can easily compare the original and the edited version side by side.


One UI fits you

The One UI 9 user interface has been specially adapted for the Galaxy Z Fold8. With a flexible home screen and convenient multi-window views, you can quickly find WAS you need and see WAS you want. On the new main display, you can run multiple apps side by side to become productive. And thanks to the two- or three-way split view, a simple tap is all that is required to seamlessly switch between the windows.



This text is machine translated.

Features

  • Next level full screen content. Scrolling when folded up through social content and opening it completely in films - a display format Ideal is coordinated with the content.
  • Optimal focus for videos. My FanCam1 adjusts picture sections in videos AI-supported retroactively and sets selected persons or objects in scene.
  • Power for non-stop entertainment. Powerful 4,800 mAh rechargeable2 battery for up to 26 hours of video playback.

Scope of delivery

  • Samsung Galaxy Z FOLD6 5G
  • Battery (built-in)
  • USB-C to USB-C cable

Hints

Certain AI functions require a Samsung account or Google account login. Galaxy AI is available in Germany from 16 years.