• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Creator Pro Portable 4 TB External SSD hard drive USB C® (USB 3.2 2x 2nd gen) Blue SDSSDE81C-4T00-G25

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 995.00 / piece)
€ 995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

External SSD hard drive

Series

Creator Pro Portable

Interfaces

USB C® (USB 3.2 2x 2nd gen)

Memory capacity

4 TB

Reading

2000 MBps

Factory colour

Blue

Storage media features

Water-proof

Dust-resistent

Width

57.83 mm

Height

10.31 mm

Depth

110.8 mm

Weight

77.5 g

Dim

(W x H x D) 57.83 x 10.31 x 110.8 mm

Type

Retail

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409815 SanDisk Creator Pro Portable 4 TB External SSD hard drive USB C® (USB 3.2 2x 2nd gen) Blue SDSSDE81C-4T00-G25

Description


The mobile SSD for professional, creative adventures.
The SanDisk Creator Pro portable SSD is part of the SanDisk Creator series and offers the speed, capacity and long life that your demanding creative workflows require. With up to 4 TB of capacity and strong NVRAM™ performance, you can efficiently transfer, edit, and back up uncompressed images, files from multi-camera projects, and AI-generated assets. Thanks to fall security from up to three meters and IP65 water and dust protection, the SSD does something along - no matter where your creative work is happening. Plus, you'll receive a 1-month Adobe Creative Cloud membership, giving you access to industry-leading tools such as Adobe Photoshop and Premiere Pro for professional content creation and editing.

For creative people with a Vision
The SanDisk Creator series includes a product selection that optimizes every step of your workflow – and thus your creative creation.

Ready for revolutionary content
High-performance NVMe SSD performance with read speeds of up to 2,000 MB/s to back up and retrieve photos, videos, projects, assets and AI-generated content.

Worry-free on the move
Start your creative adventures with a fall security of up to three meters, IP65-water and dust protection and a convenient snap hook for fixing the drive.

One month of Adobe Creative cloud included
So that content creators can fully realize their creativity, SanDisk gives you a month of Adobe Creative cloud.

This text is machine translated.

Scope of delivery

  • SanDisk Creator Pro portable SSD
  • USB Type-C™ to Type C cable
  • USB Type C to Type A cable
  • SanDisk documentation
  • Adobe advertising insert

System requirements

  • Windows® 10 and higher
  • MacOS 14 and higher
  • ExFAT formatting for compatibility

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)