• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Cruzer® Blade™ USB stick 64 GB Black SDCZ50-064G-B35 USB A (USB 2.0)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SanDisk Cruzer® Blade™ USB stick 64 GB Black SDCZ50-064G-B35 USB A (USB 2.0)

  • 64 GB storage capacity
  • USB 2.0 interface
  • The smallest SanDisk USB stick
  • Logo with text 'Hi-Speed Certified USB', red and blue background. Symbolises high data transfer speed.

Technical specifications

Product type

USB stick

Memory capacity

64 GB

Interfaces

USB A (USB 2.0)

Writing

3 MBps

Reading

9 MBps

Factory colour

Black

Weight

2.5 g

Dim

(W x H x D) 17.60 x 7.40 x 41.50 mm

Width

17.60 mm

Height

7.40 mm

Depth

41.50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1339059 SanDisk Cruzer® Blade™ USB stick 64 GB Black SDCZ50-064G-B35 USB A (USB 2.0)

Warranty Terms

Warranty Terms 1339059 SanDisk Cruzer® Blade™ USB stick 64 GB Black SDCZ50-064G-B35 USB A (USB 2.0)

Description

You will always have your important files with you with this small and very handy SanDisk Cruzer Blade. Sleek design and great sleek design and great price-performance ratio: with the SanDisk ® Cruzer Blade™ USB flash drive, you can store digital content between computers, downloading or go - quickly and easily. Transfer pictures, music or other media on the SanDisk ® Cruzer Blade™ USB flash drive, and you can you share with your family or your friends. It can be so easy - with the smallest flash drive from SanDisk®, which perfectly fits in your pocket.

This text is machine translated.

Scope of delivery

  • USB stick

System requirements

  • Windows XP
  • Windows Vista™
  • Windows® 7
  • Windows® 8
  • Windows® 8.1
  • Windows® 10
  • MAC OS X 10.1 or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)