• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Extreme® Action Cam microSDHC card 32 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class incl. SD adapter, A

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

238 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SanDisk Micro SDHC card Extreme ® Action Cam 32GB Class 10 UHS-I Class 3 V 30

  • 32 GB storage capacity
  • Extreme performance for recording and playback of 4K Ultra HD and full HD videos
  • UHS speed class 3 (U3) and video speed class 30 (V30) 3 for use with 4K Ultra HD Videos
  • Extreme storage for performance optimization of your action camera
  • Designed for use under extreme conditions temperature-resistant, waterproof, shockproof and x-ray safely
  • This text is machine translated.

Technical specifications

Product type

microSDHC card

Memory capacity

32 GB

Speed ​​class

Class 10

UHS-I

UHS-Class 3

v30 Video Speed Class

Reading

100 MBps

Writing

60 MBps

Storage media features

incl. SD adapter

A1 rating

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1553651 SanDisk Extreme® Action Cam microSDHC card 32 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class incl. SD adapter, A

Description

Now with UHS speed class 3 (U3), this fast, high-performance memory card is the perfect partner for your action camera, so that you can share some unforgettable extreme sports videos captured and With read speeds of up to 100 MB/s and write speeds of up to 90 MB/s enable SanDisk Extreme ® microSD™ UHS-I memory cards the recording and playback speed to capture of Full HD (1920 x 1080p) and 4K Ultra HD (3840 x 2160p) videos 1. Your most reckless adventure in breathtaking detail-ready for playback on the latest 4K TVs and monitors. As soon as you catch his breath, you can connect the thrill with the included SD™ Adapter parts and your video on a Android™-tablet or your computer. Never miss the moment and start your adventure with the SanDisk Extreme ® microSD™ Memory Card - fast, powerful and reliable even under extreme conditions.

This text is machine translated.

Scope of delivery

  • microSDHC-card
  • SD card adapter

More interesting products

(*All information is plus legal VAT)