• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk Extreme microSDXC card 1024 GB Class 10, UHS-I, v30 Video Speed Class shockproof, Waterproof

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

microSDXC card

Memory capacity

1024 GB

Speed ​​class

Class 10

UHS-I

v30 Video Speed Class

Reading

190 MBps

Writing

130 MBps

Storage media features

shockproof

Waterproof

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621017 SanDisk Extreme microSDXC card 1024 GB Class 10, UHS-I, v30 Video Speed Class shockproof, Waterproof

Description

Features

  • Capacity 1024 GB
  • Flash card type: MicroSDXC
  • Flash memory class: Class 3
  • Internal memory type: UHS-I. Reading speed: 190 MB/s
  • UHS Speed Class: Class 1 (U1)
  • Video speed class: V30. Product color: Gold, red
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)