• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk iXpand™ Flash Drive Go USB smartphone/tablet extra memory Black, Silver 256 GB USB A (USB 3.2 1st gen), Apple Li

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SanDisk USB stick iXpand™ 256GB USB 3.0 and Lightning

  • 256 GB storage capacity
  • Make room on your iPhone by moving photos and videos to your iXpand Flash drive
  • Automatic backup of photos and videos from your photo albums
  • Automatic backup of your contacts
  • Watch popular video formats on your iPhone or iPad
  • With flexible connection, which is suitable for most iPhone protective covers
  • High-speed USB 3.0 transfer to and from your computer
  • Secure data storage on your computer, iPhone and iPad
  • All videos recorded with the iXpand app are automatically saved to the drive

Technical specifications

Product type

USB smartphone/tablet extra memory

Memory capacity

256 GB

Interfaces

USB A (USB 3.2 1st gen)

Apple Lightning

Compatible with

iPhone 5

iPhone 5C

iPhone 5S

iPhone 6

iPhone 6 Plus

iPhone 6S

iPhone 6S Plus

iPhone SE (1st Gen)

iPad Air

iPad Air 2

iPad mini

iPad mini 4

iPad Pro 9.7

iPad Pro 12.9

iPad mini Retina (2013)

iPod touch 5th Gen

Show more
USB data transfer rate

70 MB/s

Factory colour

Black

Silver

Weight

5.4 g

Width

12 mm

Height

17 mm

Depth

60 mm

Dim

(W x H x D) 12 x 17 x 60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2161094 SanDisk iXpand™ Flash Drive Go USB smartphone/tablet extra memory Black, Silver 256 GB USB A (USB 3.2 1st gen), Apple Li

Description

The iXpand™ flash drive is the perfect choice for your iPhone and offers a user-friendly way to create space on your iPhone, automatically create a backup of your photo albums and even view videos directly from the drive. The drive has both a flexible Lightning connector, which fits most protective cases, as well as a USB 3.0 port for your PC or Mac computer, so that you can move your data anywhere. The iXpand Flash drive also includes password encryption software so you can share content while protecting sensitive data from unauthorized access on all your devices.5 Take photos and videos to your heart's content – the iXpand Flash drive offers a quick and easy way to free up storage space on your iPhone, so you can always capture more memories.

This text is machine translated.

Scope of delivery

  • SanDisk iXpand™ Flash Drive.

System requirements

  • Minimum iOS 8.2 required.

More interesting products

(*All information is plus legal VAT)