• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SanDisk SSD PLUS 250 GB 2.5" (6.35 cm) internal SSD SATA III SDSSDA-250G-G28

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SanDisk SSD plus 250 GB 2.5" serial ATA III 3D NAND

  • 250 GB capacity for ample storage space
  • Data transfer rate of 600 MB/s for fast access
  • Compact 2.5-inch form factor fits into different devices
  • MTBF of 2,000,000 hours ensures reliability
  • Internal data rates of 545 MB/s for reading and 505 MB/s for writing

Technical specifications

  • Serial ATA III interface
  • Storage type 3D NAND
  • Component for: PC/Laptop
  • Data transfer rate 6 Gbps
Product type

2.5" (6.35 cm) internal SSD

Series

SSD PLUS

Format

2.5 inch

Form factor

6.35 cm (2.5")

Interfaces

SATA III

Memory capacity

250 GB

Reading

545 MBps

Writing

505 MBps

Features

3D NAND

Width

69.8 mm

Height

7 mm

Depth

100.5 mm

Weight

32.7 g

UKCA

yes

Hardware encryption

no

Operating temperature (T-T)

0 - 70 °C

Operating shock

1500 G

NVMe

no

Non-operating vibration

4.9 G

Operating vibration

5 G

Mean time between failures (MTBF)

2000000 h

Storage temperature (T-T)

-55 - 85 °C

Package weight

56 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758662 SanDisk SSD PLUS 250 GB 2.5" (6.35 cm) internal SSD SATA III SDSSDA-250G-G28

Description

Reliable, fast and with high capacity

SanDisk is a pioneer in solid-state storage technologies and the brand that professionals trust to deliver improved speed and performance with the SanDisk SSD Plus. You will appreciate faster booting and shutdown, data transfer as well as faster APP reactions than with a hard disk drive. The SanDisk SSD Plus also offers quiet, reliable performance and dashboard status monitoring for your preferred media applications


Extend the life of your laptop or desktop PC

Upgrade your laptop or desktop PC with a fast, reliable solid-state drive from a worldwide trusted brand and suddenly work and your old computer feels like a new machine with faster power-up and shutdown as well as faster APP response times.


Faster power-up and shutdown, as well as faster APP reactions

High sequential read speeds of up to 535MB/s and sequential write speeds of up to 350MB/s lead to an all-round better performance, which is higher than with a typical hard drive.


Durable solid-state design

Without moving parts the SanDisk SSD Plus is designed in such a way that it can withstand shocks and vibrations and helps you to bring your data safely through the life of shocks and vibrations.


Ideal for typical PC workloads

The SanDisk SSD PLUS supports SLC caching, which increases burst write performance and makes it the ideal storage solution for typical PC applications such as Internet surfing, e-mail, occasional games, office productivity as well as audio and video entertainment.


Simple set-up

The SanDisk SSD plus comes with a simple step-by-step instructions and cloning software to help you set up your new drive.


A more efficient drive

SanDisk SSDs are cooler, quieter and more efficient than a hard drive, so that your laptop battery lasts for longer with a single charge.

This text is machine translated.

What kind of Built-in SSDs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)