• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sangean CP-100D Gramophone Desk radio DAB+, FM AUX, Bluetooth, USB Touchscreen, rechargeable Grey

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Sangean CP-100D Gramophone Radio

  • 20 station memory slots (10 DAB/10 FM)
  • Bluetooth® 5.0
  • Up to 20 hours of playing time
  • Digital touchpad control with adjustable sensitivity control
  • Digital rotary wheel
  • LED battery level indicator
  • Sleep mode

Technical specifications

  • Power output 2 W
  • Impedance 4 Ohm
  • Battery capacity 2600 mAh
Product type

Desk radio

Tuner

DAB+

FM

hifi functions

AUX

Bluetooth

USB

Features

Touchscreen

rechargeable

Station memory

20

Dim

(W x H x D) 145 x 254 x 93 mm

Interfaces (input)

Audio stereo (3.5 mm jack)

Bluetooth

USB C®

Power supply (LOV)

rechargeable

via USB

Power supply

Li-ion rechargeable battery (built-in)

USB (cable included)

Factory colour

Grey

Width

145 mm

Height

254 mm

Depth

93 mm

Weight

510 g

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2450956 Sangean CP-100D Gramophone Desk radio DAB+, FM AUX, Bluetooth, USB Touchscreen, rechargeable Grey

Information

Information 2450956 Sangean CP-100D Gramophone Desk radio DAB+, FM AUX, Bluetooth, USB Touchscreen, rechargeable Grey

Description

The CP-100D is a digital Bluetooth speaker with DAB+ and FM radio in an attractive Grammophon-style housing. The digital control elements do not take its retro design, but instead convert it in a powerful radio with up to 20 station memory! With the acoustically tuned casing of Sangean, the speaker can work effortlessly to achieve a richer bass reproduction, smoother treble and a total natural sound. Thus it brings an audio and visual firmly on your table!

This text is machine translated.

Features

  • Adjustable dimmer
  • Bass reflex tube for rich bass
  • AUX input for additional audio sources External FM-antenna
  • DC INPUT (USB-C™ 5 V / 2.4 A)

Scope of delivery

  • Sangean CP-100D Gramophone Radio
  • FM antenna
  • USB-C™ CHARGING CABLE (5 V / 2.4 A)

More interesting products

(*All information is plus legal VAT)