• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sangean DCR-83 Desk radio DAB+, FM AUX, Bluetooth, USB Battery charger, Alarm clock Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Sangean DCR-83 Table radio

  • 40 station memory (20 DAB+, 20 FM)
  • Built-in Bluetooth® wireless audio streaming
  • Easy-to-read color LCD display with backlight
  • 2.1 channel system plus built-in passive speaker for richer bass
  • Selectable sleep-timer
  • Snooze function
  • This text is machine translated.

Technical specifications

  • Impedance 8 Ohm
  • MAINS VOLTAGE 9 V DC / 1.2 A
Product type

Desk radio

Tuner

DAB+

FM

hifi functions

AUX

Bluetooth

USB

Features

Battery charger

Alarm clock

Station memory

40

Dim

(W x H x D) 129 x 156 x 108 mm

Interfaces (output)

Headphone jack (3.5 mm)

USB type A

Interfaces (input)

Audio line in

Bluetooth

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Factory colour

Black

Width

129 mm

Height

156 mm

Depth

108 mm

Weight

556 g

Wireless charging

No

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354591 Sangean DCR-83 Desk radio DAB+, FM AUX, Bluetooth, USB Battery charger, Alarm clock Black

Description

Features

  • Setting of the display brightness is possible
  • 2 alarm timers per radio or button
  • Audio equalizer functions: Normal, classical, jazz, pop, rock, language, my EQ, my EQ setup (individual bass and treble control)
  • Quality loudspeaker for excellent sound performance
  • Automatic station search / manual station search
  • Built-in Class-D amplifier
  • AUX input for additional audio sources
  • DC input
  • Headphones (3.5 mm jack)
  • USB-A type 5 V / 1 A for charging Mobile phone and for software updates
  • Profile support: AVRCP (playback and pause)
  • Incl. Adapter

Scope of delivery

  • Sangean DCR-83 Table radio
  • Power supply unit

More interesting products

(*All information is plus legal VAT)